LM224A Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Quadruple Oper Ampli fier ALT 595-LM224A ALT 595-LM224ADR 6.370In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.2 MHz 500 mV/us 5 mV 150 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 25 C + 85 C LM224A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, low input bias current 9.545In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C LM224A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power 2.788In Stock
7.500Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 105 C LM224A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Op Amp A 595-LM 224AD A 595-LM224AD A 595-LM224AD 10.015In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.2 MHz 500 mV/us 5 mV 150 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 25 C + 85 C LM224A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quadruple Oper Amplifier 1.184In Stock
2.000Expected 06/04/2026
Min.: 1
Mult.: 1

4 Channel 1.2 MHz 500 mV/us 5 mV 150 nA 32 V 3 V 175 uA 20 mA 80 dB 35 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 25 C + 85 C LM224A Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Op Amp ALT 595- LM224ADR ALT 595-LM ALT 595-LM224ADR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

5 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.4 mA 20 mA 80 dB SOIC-14 SMD/SMT - 25 C + 85 C LM224A Reel, Cut Tape, MouseReel