LM158 Series Operational Amplifiers - Op Amps

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Operational Amplifiers - Op Amps Low power dual op-amps with low input bias current 2.909In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 1.1 MHz 600 mV/us 5 mV 20 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 55 C + 125 C LM158 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Military-grade dual 32-V 700-kHz op a A A 926-LM158H/NOPB 1.055In Stock
Min.: 1
Mult.: 1
No
2 Channel 700 kHz 300 mV/us 5 mV 50 nA 32 V 3 V 500 uA 20 mA 80 dB 40 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C LM158 Bulk
Texas Instruments Operational Amplifiers - Op Amps Dual Gen-Purp Op Amp 1.126In Stock
Min.: 1
Mult.: 1
No
2 Channel 700 kHz 300 mV/us 5 mV 50 nA 32 V 3 V 500 uA 20 mA 80 dB 40 nV/sqrt Hz CDIP-8 Through Hole No Shutdown - 55 C + 125 C LM158 Tube

STMicroelectronics Operational Amplifiers - Op Amps Low PWR Dual OP AMP 100dB 1.1 MHz 20nA 6.386In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C LM158 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Pwr Dual Op Amp A 926-LM158AH A 926- A 926-LM158AH 689In Stock
Min.: 1
Mult.: 1

2 Channel 700 kHz 300 mV/us 2 mV 150 nA 32 V 3 V 500 uA 20 mA 80 dB 40 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C LM158 Bulk
Texas Instruments Operational Amplifiers - Op Amps Lo pwr Dual Op Amp A 926-LM158H A 926-LM A 926-LM158H 488In Stock
Min.: 1
Mult.: 1

2 Channel 700 kHz 300 mV/us 5 mV 50 nA 32 V 3 V 500 uA 20 mA 80 dB 40 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C LM158 Bulk
Texas Instruments Operational Amplifiers - Op Amps Military-grade dual 32-V 700-kHz op a A A 926-LM158AH/NOPB 240In Stock
Min.: 1
Mult.: 1
No
2 Channel 700 kHz 300 mV/us 2 mV 150 nA 32 V 3 V 500 uA 20 mA 80 dB 40 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C LM158 Bulk