ISL28110 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas / Intersil Precision Amplifiers ISL28110FBZ SINGLE PRECISION LW NOISE 2.615In Stock
Min.: 1
Mult.: 1
Reel: 2.500

+ 125 C ISL28110 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers ISL28110FBZ SINGLE PRECISION LW NOISE 225In Stock
Min.: 1
Mult.: 1

1 Channel 12.5 MHz 20 V/us 300 uV 2 pA +/- 20 V +/- 4.5 V 2.55 mA 50 mA 90 dB 6 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C ISL28110 Tube
Renesas / Intersil Precision Amplifiers ISL28110FBZ SINGLE PRECISION LW NOISE Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 1.000
Reel: 1.000

1 Channel 12.5 MHz 20 V/us 300 uV 2 pA +/- 20 V +/- 4.5 V 2.55 mA 50 mA 90 dB 6 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C ISL28110 Reel