ADA4800 Series High Speed Operational Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers CCD Output Buffer Am 2.266In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADA4800 1 Channel 415 V/us 1.4 mA 1 uA 30 mV 17 V 4 V 1.4 mA - 40 C + 85 C SMD/SMT LFCSP-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers CCD Output Buffer Amp 12.362In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ADA4800 1 Channel 415 V/us 1.4 mA 1 uA 30 mV 17 V 4 V 1.4 mA - 40 C + 85 C SMD/SMT LFCSP-6 Reel, Cut Tape, MouseReel