ADA4522-2 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Dual 55V, EMI Enhanced, Zero Drift, Ultralow Noise, Rail-to-Rail Output Operational Amplifiers 23.584In Stock
Min.: 1
Mult.: 1

2 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 130 dB 5.8 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C ADA4522-2 Tube
Analog Devices Precision Amplifiers Dual 55V, EMI Enhanced, Zero Drift, Ultralow Noise, Rail-to-Rail Output Operational Amplifiers 9.024In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 130 dB 5.8 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C ADA4522-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 55V, EMI Enhanced, Zero Drift, Ultralow Noise, Rail-to-Rail Output Operational Amplifiers 5.744In Stock
Min.: 1
Mult.: 1

2 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 130 dB 5.8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C ADA4522-2 Tube
Analog Devices Precision Amplifiers Dual 55V, EMI Enhanced, Zero Drift, Ultralow Noise, Rail-to-Rail Output Operational Amplifiers 10.210In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 130 dB 5.8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C ADA4522-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 55V, EMI Enhanced, Zero Drift, Ultralow Noise, Rail-to-Rail Output Operational Amplifiers 9.722In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 130 dB 5.8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C ADA4522-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 55V, EMI Enhanced, Zero Drift, Ultralow Noise, Rail-to-Rail Output Operational Amplifiers 2.059In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 130 dB 5.8 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C ADA4522-2 Reel, Cut Tape, MouseReel