LM393DT Analog Comparators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 18.843In Stock
35.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators 2 circuits; 2 to 36V 0 to +70 Op Temp Non-Stocked Lead-Time 7 Weeks

SMD/SMT SOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 400 uA 16 mA 7 mV 250 nA - 40 C + 70 C Reel

STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 2.167In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393 Tube