2820 Precision Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas / Intersil Precision Amplifiers 40V Low Noise Amp Rail-Rail Output 501In Stock
Min.: 1
Mult.: 1

2 Channel 1.2 MHz 450 mV/us 25 uV 13 nA 40 V 3 V 270 uA 30 mA 123 dB 15.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28208 Tube
Renesas / Intersil Precision Amplifiers ISL28208FBZ 40V LW NOISE R-R OUT SNGL 774In Stock
97Expected 06/03/2026
Min.: 1
Mult.: 1

2 Channel 1.2 MHz 450 mV/us 25 uV 13 nA 40 V 3 V 270 uA 30 mA 123 dB 15.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28208 Tube
Renesas / Intersil Precision Amplifiers ISL28207FBZ DLI MIPR OPR AM Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 1 MHz 320 mV/us 75 uV 600 pA 40 V, +/- 20 V 4.5 V, +/- 2.25 V 580 uA 145 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28207 Reel
Renesas / Intersil Precision Amplifiers 40V Low Noise Amp Rail-Rail Output Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 1.2 MHz 450 mV/us 25 uV 13 nA 40 V 3 V 270 uA 123 dB MSOP-8 SMD/SMT - 40 C + 125 C ISL28208 Reel
Renesas / Intersil Precision Amplifiers ISL28208FBZ 40V LW NOISE R-R OUT SNGL Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 1.2 MHz 400 mV/us 230 uV 43 nA 40 V, +/- 20 V 3 V, +/- 1.5 V 500 uA 101 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28208 Reel
Renesas / Intersil Precision Amplifiers ISL28207FBZ DLI MIPR OPR AM Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

2 Channel 1 MHz 320 mV/us 75 uV 600 pA 40 V, +/- 20 V 4.5 V, +/- 2.25 V 580 uA 145 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28207 Reel
Renesas / Intersil Precision Amplifiers ISL28207FBZ DLI MIPR OPR AM Non-Stocked Lead-Time 12 Weeks
Min.: 970
Mult.: 97

2 Channel 1 MHz 320 mV/us 75 uV 40 V, +/- 20 V 4.5 V, +/- 2.25 V 580 uA 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28207 Tube