WiFi Modules - 802.11

Results: 489
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with built-in antenna and secure link capability 5.122In Stock
Min.: 1
Mult.: 1
Reel: 2.500

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel, Cut Tape
HMS Networks WiFi Modules - 802.11 Daikin AC Domestic units to WiFi (ASCII) Interface - 1 unit 3In Stock
Min.: 1
Mult.: 1

Intesis 802.11 b/g/n 2.4 GHz 8 dBm 0 C + 40 C Bulk
HMS Networks WiFi Modules - 802.11 Intesis Mitsubishi Heavy Industries FD and VRF systems to WiFi (ASCII) Interface-1 unit 1In Stock
Min.: 1
Mult.: 1

Bulk
HMS Networks WiFi Modules - 802.11 Mitsubishi Electric to WiFi (ASCII) Interface - 1 unit 2In Stock
2Expected 23/02/2026
Min.: 1
Mult.: 1

Intesis 802.11 b/g/n 2.4 GHz 8 dBm 0 C + 40 C Bulk
Toradex WiFi Modules - 802.11 LM816 USB WiFi V1.0A
1In Stock
Min.: 1
Mult.: 1
Carrier Board - 10 C + 60 C
Adafruit WiFi Modules - 802.11 ESP32-WROVER-B Module - ESP32 with PSRAM Module

802.11 b/g/n 2.4 GHz to 2.5 GHz 150 Mb/s 2.7 V 3.6 V 20 dBm - 40 C + 65 C
Wurth Elektronik WiFi Modules - 802.11 WIRL-WIFS Calypso Wi-Fi Radio Module 386In Stock
Min.: 1
Mult.: 1
Reel: 400

Calypso 802.11 b/g/n 2.412 GHz to 2.472 GHz 72.2 Mb/s UART 2.1 V 3.6 V 16 dBm 230 mA 76 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silex Technology WiFi Modules - 802.11 802.11ah SDIO Wi-Fi HaLow module using MM6108, US/Canada Only
326In Stock
Min.: 1
Mult.: 1

802.11 ah 32.5 Mb/s SPI 23 dBm - 40 C + 85 C Cut Tape
DFRobot WiFi Modules - 802.11 ESP32-S2-WROOM Wi-Fi Module (PCB Antenna) 68In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, SPI, UART, USB 3 V 3.6 V 19.5 dBm 160 mA, 200 mA, 220 mA, 310 mA 63 mA, 68 mA - 40 C + 85 C
Wurth Elektronik WiFi Modules - 802.11 WIRL-WIFS Cordelia-I IoT WiFi Module With RF Shield 280In Stock
Min.: 1
Mult.: 1
Reel: 400

WIRL-WIFS 2.472 GHz UART 2.1 V 3.6 V 18 dBm 230 mA 76 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
DFRobot WiFi Modules - 802.11 ESP32-S2-WROVER Wi-Fi Module (PCB Antenna) 171In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, SPI, UART, USB 3 V 3.6 V 19.5 dBm 160 mA, 200 mA, 220 mA, 310 mA 63 mA, 68 mA - 40 C + 85 C
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Module with MCU ATSAMD21 61In Stock
Min.: 1
Mult.: 1

ATSAMW25 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3 V 4.2 V 17 dBm 70 mA - 40 C + 85 C Tray

Texas Instruments WiFi Modules - 802.11 CC3200 Modules A 595 -3200MODR1M2AMOBR A 595-3200MODR1M2AMOBR 242In Stock
Min.: 1
Mult.: 1
Reel: 250

CC3200MOD 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.3 V 3.6 V 13.5 dBm, 17.25 dBm 229 mA 59 mA - 20 C + 70 C Reel, Cut Tape, MouseReel
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with built-in antenna and secure link capability 1.604In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Tray
Texas Instruments WiFi Modules - 802.11 SimpleLink 32-bit A rm Cortex-M4 dual-ba 594In Stock
Min.: 1
Mult.: 1
Reel: 750

CC3235MODS I2C, Parallel, SD/MMC, SPI, UART 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology WiFi Modules - 802.11 802.11 Wi-Fi Module w/RF Pad for ext Ant 37In Stock
Min.: 1
Mult.: 1

RN1723 802.11 b/g 2.4 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 3 V 3.7 V 12 dBm 190 mA 40 mA - 40 C + 85 C Tray
Intel AX210.NGWGE.NVK
Intel WiFi Modules - 802.11 Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, No vPro 4In Stock
20Expected 18/02/2026
Min.: 1
Mult.: 1

802.11 ax 2.4 GHz, 5 GHz, 6 GHz 2.4 Gb/s PCIe, USB 0 C + 80 C
Qorvo QM45389SR
Qorvo WiFi Modules - 802.11 802.11ax 5-7GHz WiFi FEM 90In Stock
Min.: 1
Mult.: 1
Reel: 100

QM45389 Reel, Cut Tape

Espressif Systems WiFi Modules - 802.11 SMD Module, ESP8266EX, 32Mbits SPI flash, UART Mode, U.FL antenna connector 799In Stock
Min.: 1
Mult.: 1
Reel: 650
ESP-WROOM 802.11 b/g/n 2.4 GHz to 2.5 GHz 72.2 Mb/s GPIO, HSPI, I2C, I2S, PWM, UART 2.7 V 3.6 V 20 dBm 170 mA 56 mA - 40 C + 85 C Reel, Cut Tape
Inventek WiFi Modules - 802.11 WiFi 2.4 GHz Module with U.FL Connector. 8MB QSPI Flash and 1MB RAM. Cypress WICED compatible. Certified FCC/IC/CE 335In Stock
Min.: 1
Mult.: 1

ISM43903 802.11 b/g/n 2.4 GHz 72.2 Mb/s UART 3 V 4.8 V 17 dBm - 40 C + 85 C Tray
Silex Technology WiFi Modules - 802.11 AP-100AH 802.11ah Access Point to connect up to 234 station, WPA3, 802.1x is planned by firmware update.
25In Stock
Min.: 1
Mult.: 1

802.11 ah 903.5 MHz to 926.5 MHz 3.34 Mb/s, 7.22 Mb/s, 15 Mb/s Ethernet 4.75 V 5.25 V 0 C + 40 C Bulk
Silex Technology WiFi Modules - 802.11 BR-100AH-US - 10/100 Ethernet to 802.11ah Ethernet to Wireless Bridge, US SKU
17In Stock
Min.: 1
Mult.: 1

802.11 ah 903.5 MHz to 926.5 MHz 3.34 Mb/s, 7.22 Mb/s, 15 Mb/s Ethernet 4.75 V 5.25 V 0 C + 40 C Bulk
Broadcom / Avago BCM4352KMLG
Broadcom / Avago WiFi Modules - 802.11 SINGLE CHIP 3X3 11 AC 444In Stock
Min.: 1
Mult.: 1

Microchip Technology WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Mod 126In Stock
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Murata Electronics WiFi Modules - 802.11 Type ABR Shielded Small Wi-Fi 11b/g/n + MCU Module
2.119In Stock
Min.: 1
Mult.: 1

ABR 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72.2 Mb/s GPIO, JTAG, UART 3 V 3.6 V 15 dBm, 17 dBm 282 mA, 285 mA, 303 mA 83 mA - 30 C + 85 C AWS Tray