Sub-GHz Modules

Results: 537
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
TE Connectivity / Linx Technologies Sub-GHz Modules HumPRC 8 button Long-range, 900MHz
55In Stock
300Expected 05/10/2026
Min.: 1
Mult.: 1

HumPRC 900 MHz 2.1 V 3.6 V - 40 C + 85 C Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules RF Transmitter 433MHz
812In Stock
Min.: 1
Mult.: 1

LR 433 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 12.7 mm x 9.14 mm x 3.81 mm Tube
ROHM Semiconductor Sub-GHz Modules Wi-SUN SubGHz Module with 32-bit MCU
52In Stock
Min.: 1
Mult.: 1
Reel: 800

920 MHz 12.8 dBm GPIO, UART 3.3 V 3.3 V 40 mA 20 mA - 30 C + 85 C 19 mm x 15 mm x 2.6 mm Reel, Cut Tape
MultiTech Sub-GHz Modules 868 MHz LoRa Module UFL/TRC (1 Pk)
4In Stock
Min.: 1
Mult.: 1
MTXDOT-EU1 860 MHz to 870 MHz 14 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
M5Stack Sub-GHz Modules M5Stack stackable module series and operating at a frequency of 433MHz 12In Stock
Min.: 1
Mult.: 1

410 MHz to 525 MHz SPI 0 C + 40 C SMA 54 mm x 54 mm x 13.1 mm
M5Stack Sub-GHz Modules RF wireless radio frequency receiver, using SYN531R radio frequency receiver 22In Stock
Min.: 1
Mult.: 1

UNIT 433.92 MHz GPIO 5 V 5 V 48 mm x 24 mm x 8 mm
M5Stack Sub-GHz Modules A radio frequency transmitter using SYN115 radio frequency transmitter IC 16In Stock
30On Order
Min.: 1
Mult.: 1

UNIT 433.92 MHz 10 dBm GPIO 5 V 5 V 48 mm x 24 mm x 8 mm

RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps
1.688In Stock
Min.: 1
Mult.: 1

915 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
Powercast Sub-GHz Modules PowerSpot Transmitter - 915 MHz - 3 watts
8In Stock
Min.: 1
Mult.: 1
915 MHz 3 W 5 V - 20 C + 40 C 185.4 mm x 53.3 mm x 35.6 mm
DLP Design Sub-GHz Modules RFID Reader OEM Ver. Board Only 10In Stock
25Expected 08/06/2026
Min.: 1
Mult.: 1

13.56 MHz 200 mW USB 5 V 5 V 0 C + 70 C 79.3 mm x 55.1 mm x 5.1 mm RFID
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Thebe-II 868MHz CE App Not FCC Approved 64In Stock
Min.: 1
Mult.: 1
Reel: 400

WIRL-PRO8 869.4 MHz to 869.65 MHz 27 dBm UART 2.2 V 3.7 V 500 mA 12 mA - 40 C + 85 C External 27 mm x 17 mm x 3.8 mm Sub GHz Reel, Cut Tape, MouseReel
Banner Engineering Sub-GHz Modules R70 Serial Data Radio Multihop 900 MHz 1 W; Internal Antenna; RS-485; 5-pin M12 Integral QD
5In Stock
Min.: 1
Mult.: 1
R70 900 MHz 1 W RS-485 10 V 30 V - 40 C + 85 C 70 mm x 87.1 mm
EnOcean Sub-GHz Modules Programmable Sensor Transceiver Module, 868 MHz 9In Stock
500Expected 30/06/2026
Min.: 1
Mult.: 1

STM 300 868.3 MHz 3 dBm 2.5 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules Gateway Transceiver Module, 868 MHz
118In Stock
750Expected 10/07/2026
Min.: 1
Mult.: 1

TCM 310 868.3 MHz 3 dBm UART 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules Transceiver Module for line-powered applications, 902 MHz
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

TCM 320U 902.875 MHz 1 dBm 2.6 V 3.3 V 24 mA 33 mA - 25 C + 85 C 36.5 mm x 18 mm x 5.5 mm
EnOcean Sub-GHz Modules Gateway Transceiver Module, 902 MHz
31In Stock
Min.: 1
Mult.: 1

TCM 515U 902.875 MHz UART 2 V 3.6 V 25 mA 25 mA - 40 C + 85 C 19 mm x 14.7 mm x 3 mm
Advantech Sub-GHz Modules LoRaWAN Industrial Wireless Modular I/O- NA915 , IP65, 1050VDC
4In Stock
7Expected 27/04/2026
Min.: 1
Mult.: 1
902 MHz to 928 MHz 18 dBm USB 10 V 50 V 0 C + 60 C External 122 mm x 82 mm x 49 mm LoRa/LoRaWAN
Telemecanique Sub-GHz Modules Ositrack Compact Station C 1In Stock
Min.: 1
Mult.: 1
XGC
Telemecanique Sub-GHz Modules OsiSense RFID PANEL MOUNT 1In Stock
Min.: 1
Mult.: 1
XGC RFID
Telemecanique Sub-GHz Modules OSISENSE RFID PANEL MOUNT 2In Stock
Min.: 1
Mult.: 1

RFID
Crowd Supply Sub-GHz Modules easySwitchBox Extended Kit: RFM95 LoRa / 868 MHz (EU)
4In Stock
Min.: 1
Mult.: 1
easySwitchBox 868 MHz 3.3 V 5 V LoRa/LoRaWAN
Olimex Ltd. LoRa915
Olimex Ltd. Sub-GHz Modules
53In Stock
Min.: 1
Mult.: 1

SPI 1.8 V 3.7 V 10 mA - 40 C + 85 C 22.86 mm x 26 mm
Move-X Sub-GHz Modules RF LoRa Module with Arm M4 MCU - u.FL connector - 256kB Flash - 64kB RAM 359In Stock
Min.: 1
Mult.: 1

MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C u.FL 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN
SparkFun Sub-GHz Modules SiK Telemetry Radio V3 - 915MHz, 100mW
17In Stock
Min.: 1
Mult.: 1

915 MHz 100 mW JST-GH, Micro USB 5 V 5 V 100 mA 25 mA 53 mm x 28 mm x 10.7 mm
MultiTech Sub-GHz Modules KR920 MHz LoRa Module with Listen Before Talk (LBT) UFL/TRC (1 PK)
1In Stock
Min.: 1
Mult.: 1
MTXDOT-KR1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN