RF MOSFET Transistors

Results: 627
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Ampleon RF MOSFET Transistors BLF0910H9LS750P/SOT539/REEL Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100
Reel: 100

Dual N-Channel LDMOS 50 V 90 mOhms 915 MHz 21.5 dB 750 W + 225 C SMD/SMT SOT539B-5 Reel
Ampleon RF MOSFET Transistors BLF0910H9LS750P/SOT539/TRAY Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 60

LDMOS 50 V 90 mOhms 915 MHz 21.5 dB 600 W + 225 C SMD/SMT SOT502B-3 Tray
Ampleon RF MOSFET Transistors BLF13H9LS750P/SOT1483/TRAY Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 60

Dual N-Channel LDMOS 50 V 90 mOhms 1.3 GHz 19 dB 750 W + 225 C SMD/SMT SOT539B-5 Tray
Ampleon RF MOSFET Transistors Power LDMOS Transistor Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100
Reel: 100

N-Channel LDMOS 65 V 760 mOhms 2.4 GHz to 2.5 GHz 18.5 dB 30 W + 225 C Screw Mount SOT1135A-3 Reel
Ampleon RF MOSFET Transistors Power LDMOS Transistor Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 60

N-Channel LDMOS 65 V 760 mOhms 2.4 GHz to 2.5 GHz 18.5 dB 30 W + 225 C Screw Mount SOT1135A-3 Tray
Ampleon RF MOSFET Transistors Power LDMOS transistor Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100
Reel: 100

N-Channel LDMOS 65 V 69 mOhms 2.4 GHz to 2.5 GHz 19 dB 140 W + 225 C SMD/SMT SOT502B-3 Reel
Ampleon RF MOSFET Transistors Power LDMOS transistor Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 60

N-Channel LDMOS 65 V 69 mOhms 2.4 GHz to 2.5 GHz 19 dB 140 W + 225 C SMD/SMT SOT502B-3 Tray
Ampleon RF MOSFET Transistors Power LDMOS Transistor Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100
Reel: 100

N-Channel LDMOS 65 V 760 mOhms 2.4 GHz to 2.5 GHz 18.5 dB 30 W + 225 C SMD/SMT SOT1135B-3 Reel
Ampleon RF MOSFET Transistors Power LDMOS Transistor Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 60

N-Channel LDMOS 65 V 760 mOhms 2.4 GHz to 2.5 GHz 18.5 dB 30 W + 225 C SMD/SMT SOT1135B-3 Tray
Ampleon RF MOSFET Transistors Broadband pwr LDMOS transistor Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100
Reel: 100

Dual N-Channel LDMOS 65 V 140 mOhms 1.5 GHz 17.5 dB 200 W + 225 C SMD/SMT SOT1121B-5 Reel
Ampleon RF MOSFET Transistors BLF984PS/SOT1121/TRAY Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 60

Dual N-Channel LDMOS 50 V 180 mOhms 30 MHz to 860 MHz 22.5 dB 450 W + 225 C SMD/SMT SOT1121B-5 Tray
Ampleon RF MOSFET Transistors BLF989ES/SOT539/TRAY Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 60

Dual N-Channel LDMOS 50 V 60 mOhms, 90 mOhms 400 MHz to 860 MHz 20 dB 1 kW + 225 C SMD/SMT SOT539BN-5 Tray
Ampleon RF MOSFET Transistors BLF989S/SOT1275/TRAY Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 60

Dual N-Channel LDMOS 50 V 90 mOhms 400 MHz to 860 MHz 22.5 dB 900 W + 225 C SMD/SMT SOT539B-5 Tray
Ampleon RF MOSFET Transistors BLF989/SOT1275/TRAY Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 50 V 90 mOhms 400 MHz to 860 MHz 22.5 dB 900 W + 225 C Screw Mount SOT539A-5 Tray
Ampleon RF MOSFET Transistors BLL9G1214LS-600/SOT502/TRAY Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

N-Channel LDMOS 65 V 26 mOhms 1.2 GHz to 1.4 GHz 19 dB 600 W + 225 C SMD/SMT SOT502B-3 Tray
Ampleon RF MOSFET Transistors BLM10D2327-40AB/SOT1462/REELDP Non-Stocked Lead-Time 13 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

LDMOS 65 V 2.5 Hz to 2.7 Hz 31.1 dB 45.7 dBm + 200 C SMD/SMT QFN-20 Reel
Ampleon RF MOSFET Transistors BLM10D2327-40AB/SOT1462/REELDP Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
Reel: 500

LDMOS 65 V 2.5 Hz to 2.7 Hz 31.1 dB 45.7 dBm + 200 C SMD/SMT QFN-20 Reel
Ampleon RF MOSFET Transistors BLM7G1822S-40PBG/SOT1212/REELD Non-Stocked Lead-Time 13 Weeks
Min.: 300
Mult.: 300
Reel: 300

LDMOS 65 V 1.805 GHz to 2.17 GHz 33 dB 45.1 W + 150 C SMD/SMT SOT1212-3-16 Reel
Ampleon RF MOSFET Transistors BLM8D1822S-50PBG/SOT1212/REELD Non-Stocked Lead-Time 13 Weeks
Min.: 100
Mult.: 100
Reel: 100

LDMOS 65 V 1.805 GHz to 2.17 GHz 28.5 dB 48.4 dBm + 150 C SMD/SMT SOT1212-3-16 Reel
Ampleon RF MOSFET Transistors BLM9D0708-05AM/LGA-7x7/REELDP Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

LDMOS 65 V 728 MHz to 821 MHz 17.8 dB 5 W + 125 C SMD/SMT LGA-20 Reel
Ampleon RF MOSFET Transistors BLM9D0910-05AM/LGA-7x7/REELDP Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

LDMOS 65 V 859 MHz to 960 MHz 21 dB 5 W + 125 C SMD/SMT LGA-20 Reel
Ampleon RF MOSFET Transistors BLM9D1819-08AM/LGA-7x7/REELDP Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

LDMOS 65 V 1.805 GHz to 1.88 GHz 30 dB 8 W + 125 C SMD/SMT LGA-20 Reel
Ampleon RF MOSFET Transistors BLM9D1822-30B/SOT1462/REELDP Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
Reel: 500

LDMOS 65 V 1.8 GHz to 2.2 GHz 31.3 dB 45.9 dBm + 200 C SMD/SMT QFN-20 Reel
Ampleon RF MOSFET Transistors BLM9D1920-08AM/LGA-7x7/REELDP Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

LDMOS 65 V 1.88 GHz to 2.025 GHz 26.8 dB 39.6 dBm + 125 C SMD/SMT LGA-20 Reel
Ampleon RF MOSFET Transistors BLM9D2022-08AM/LGA-7x7/REELDP Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

LDMOS 65 V 2.11 GHz to 2.17 GHz 29 dB 39.2 dBm + 125 C SMD/SMT LGA-20 Reel, Cut Tape, MouseReel