RF Transceiver

Results: 482
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Texas Instruments RF Transceiver Ultra-Hi Perf RF Nar rowbd Transceiver A A 595-CC1125RHBT 2.637In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multiband 164 MHz to 192 MHz, 274 MHz to 320 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK 2 V 3.6 V 17 mA 47 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low Pwr High Perf RF Xcvr A 595-CC1200RH A 595-CC1200RHBT 2.324In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Zigbee 164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHz to 950 MHz 1.25 Mb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 2 V 3.6 V 23 mA 46 mA 6 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low Pwr High Perf RF Xcvr A 595-CC1200RH A 595-CC1200RHBR 591In Stock
Min.: 1
Mult.: 1
Reel: 250

Zigbee 164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHz to 950 MHz 1.25 Mb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 2 V 3.6 V 23 mA 46 mA 6 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2nd Gen 2.4 GHz Zig Bee transceiver A 59 A 595-CC2520RHDT 619In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Zigbee 2.394 GHz to 2.507 GHz 250 kb/s OQPSK 1.8 V 3.8 V 18.5 mA 37.5 mA 5 dBm - 40 C + 125 C GPIO, Serial VQFN-28 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +13/-126 dBm sub-GHz transmitter 422In Stock
Min.: 1
Mult.: 1

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 Tray

Silicon Labs RF Transceiver +20 dBm sub-GHz transmitter 3.179In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 24 mA 13 dBm - 40 C + 125 C SPI QFN-20 Reel, Cut Tape
Silicon Labs RF Transceiver WF200S Wi-Fi Transceiver IC with a 802.11 b/g/n Wi-Fi radio and Secure Link host interface 2.100In Stock
Min.: 1
Mult.: 1

Wi-Fi 2.412 GHz to 2.484 GHz 72.2 Mb/s 1.62 V 3.6 V 47.6 mA 108 mA 17 dBm - 40 C + 105 C SPI QFN-32 Tray
Analog Devices / Maxim Integrated RF Transceiver Low-Voltage IF Transceiver with Limiter 175In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ISM 100 MHz to 600 MHz QAM 2.7 V 5.5 V 14 mA 17 mA 1 dBm - 40 C + 85 C QSOP-28 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +13/-126 dBm sub-GHz transmitter 396In Stock
Min.: 1
Mult.: 1

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 Tray

Silicon Labs RF Transceiver +13/-116 dBm sub-GHz Transceiver 2.139In Stock
Min.: 1
Mult.: 1

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 85 mA 20 dBm - 40 C + 85 C SPI QFN-20 Tray

Microchip Technology RF Transceiver ISM subGHz RF Transceiver, with 20K user FLASH 3.201In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Sub-GHz Reel, Cut Tape
Microchip Technology RF Transceiver Impulse-Radio Ultra-Wideband (IR-UWB) Transceiver 5.984In Stock
Min.: 1
Mult.: 1
Reel: 6.000

6.2 GHz to 7.8 GHz 2 V 3.5 V 39 mA 20 mA - 40 C + 105 C SPI FCBGA-33 Reel, Cut Tape
Analog Devices RF Transceiver 4T2O Direct RF Transmitter and Observati 5In Stock
Min.: 1
Mult.: 1

RF Transmitter 24.75 Gb/s 950 mV 2.1 V - 40 C + 120 C Serial BGA-324 Tray
Texas Instruments RF Transceiver Lo-Cost Lo-Power 1.695In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Sub-GHz 310 MHz to 348 MHz, 420 MHz to 450 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 15.5 mA 10 dBm - 40 C + 125 C SPI VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver WiLink 8 single-band industrial Wi-Fi t 2.097In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth, Wi-Fi 2.4 GHz 100 Mb/s - 40 C + 105 C I2S, UART DSBGA-130 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver WiLink 8 single-band industrial Wi-Fi 4.955In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Wi-Fi 2.4 GHz 100 Mb/s - 40 C + 105 C I2S, UART DSBGA-130 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +20 dBm sub-GHz Transceiver 794In Stock
Min.: 1
Mult.: 1

ISM 119 MHz to 960 MHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 85 mA 20 dBm - 40 C + 85 C SPI QFN-20 Tray
Infineon Technologies RF Transceiver MMW_CONSUMER & IOT 1.985In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ISM 24.05 GHz to 24.25 GHz 3.2 V 3.4 V 6 dBm - 40 C + 85 C TSNP-16-9 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Transceiver ARM+128Kb 1.208In Stock
Min.: 1
Mult.: 1

1.71 V 3.6 V - 40 C + 105 C I2C, SPI, UART LQFP-48 Tray
onsemi RF Transceiver RSL15 QFN 284KB 1.487In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2.36 GHz to 2.5 GHz 2 Mb/s FSK 1.2 V 3.6 V 3 mA 4.3 mA - 40 C + 85 C I2C, SPI, UART QFN-40 Reel, Cut Tape
onsemi RF Transceiver RSL15 QFN 512KB 2.684In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2.36 GHz to 2.5 GHz 2 Mb/s FSK 1.2 V 3.6 V 3 mA 4.3 mA - 40 C + 85 C I2C, SPI, UART QFN-40 Reel, Cut Tape
Semtech RF Transceiver SX1231 VARIANT FOR 20DBM POWER 4.638In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ISM 290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 2.4 V 3.6 V 16 mA 130 mA 20 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LOW-POWER INTG UHF TRANSCEIVER 4.727In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ISM 290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 16 mA 95 mA 17 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel

Semtech RF Transceiver RF Front End Transceiver 2.789In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ISM 400 MHz to 510 MHz FSK, OFDM, OQPSK 2.7 V 3.6 V 18 mA 60 mA 7 dBm - 40 C + 85 C SPI MLPQW-32 Reel, Cut Tape, MouseReel

Semtech RF Transceiver Long range 2.4 GHz Wireless Transceiver 2.129In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ISM 2.4 GHz to 2.5 GHz 1.3 Mb/s GFSK 1.8 V 3.7 V 8.2 mA 24 mA 12.5 dBm - 40 C + 85 C SPI, UART QFN-24 Reel, Cut Tape, MouseReel