RF Transceiver

Results: 483
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Texas Instruments RF Transceiver 76-GHz to 81-GHz ind ustrial high-perfor Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

802.11 b WLAN 76 GHz to 81 GHz 950 mV 3.465 V 13 dBm - 40 C + 105 C I2C, SPI FCCSP-161 Reel
Texas Instruments RF Transceiver Single-chip 76GHz t o 81GHz industrial h Non-Stocked Lead-Time 18 Weeks
Min.: 840
Mult.: 168

Radar 76 GHz to 81 GHz 1.65 V 1.75 V 13.5 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCBGA-266 Tray
Texas Instruments RF Transceiver 57-GHz to 64-GHz ind ustrial high-perfor Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

802.11 b WLAN 57 GHz to 64 GHz 950 mV 3.465 V 12 dBm - 40 C + 105 C I2C, SPI FCBGA-161 Reel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz in Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
Radar 76 GHz to 81 GHz 1.6 V 1.75 V - 40 C + 105 C CAN, I2C, SPI, UART FCCSP-102 Reel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz in Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Radar 76 GHz to 81 GHz 1.6 V 1.75 V - 40 C + 105 C CAN, I2C, SPI, UART FCCSP-102 Reel
Texas Instruments RF Transceiver RFID Xcvr Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

VQFN-32 Reel
Texas Instruments RF Transceiver RFID Xcvr A 595-TRF7 963RHBR A 595-TRF79 A 595-TRF7963RHBR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 250

VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 76-GHz to 81-GHz hig h-performance autom A 595-AWR1243FBIGABLQ1 Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Radar 600 Mb/s 950 mV 3.465 V 12 dBm - 40 C + 125 C SPI FCBGA-161 AEC-Q100 Reel
Broadcom / Avago RF Transceiver Ultimate lowcost 2x2 802.11N Single band Non-Stocked Lead-Time 32 Weeks
Min.: 2.436
Mult.: 2.436

Broadcom / Avago RF Transceiver Ultimate lowcost 2x2 802.11N Single band Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

802.11 n WLAN
Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
Min.: 490
Mult.: 1
Sub-GHz FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 24 mA 13 dBm - 40 C + 85 C SPI QFN-20 AEC-Q100
Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
Min.: 2.500
Mult.: 1
Sub-GHz FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 24 mA 13 dBm - 40 C + 85 C SPI QFN-20 AEC-Q100
Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
Min.: 490
Mult.: 1
Sub-GHz FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 68.5 mA 20 dBm - 40 C + 85 C SPI QFN-20 AEC-Q100
Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
Min.: 2.500
Mult.: 1
Sub-GHz FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 68.5 mA 20 dBm - 40 C + 85 C SPI QFN-20 AEC-Q100

Silicon Labs RF Transceiver +13 dBm sub-GHz Transceiver Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

ISM 900 MHz to 960 MHz 256 kb/s FSK, GFSK, OOK 1.8 V 3 V 18.5 mA 28 mA 13 dBm - 40 C + 85 C SPI QFN-20 Reel
Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
Min.: 490
Mult.: 1
FSK/OOK 425 MHz to 525 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.8 V 13.7 mA 75 mA 20 dBm - 40 C + 85 C SPI QFN-20 AEC-Q100
Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
Min.: 2.500
Mult.: 1
FSK/OOK 425 MHz to 525 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.8 V 13.7 mA 75 mA 20 dBm - 40 C + 85 C SPI QFN-20 AEC-Q100
Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
Min.: 490
Mult.: 1
FSK/OOK 284 MHz to 960 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.6 V 10.9 mA 24 mA 13 dBm - 40 C + 85 C GPIO, SPI QFN-20 AEC-Q100
Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
Min.: 2.500
Mult.: 1
FSK/OOK 284 MHz to 960 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.6 V 10.9 mA 24 mA 13 dBm - 40 C + 85 C GPIO, SPI QFN-20 AEC-Q100

Silicon Labs RF Transceiver TXRX SubG +13/-116dBm Non-Stocked
Min.: 2.450
Mult.: 490

Sub-GHz 283 MHz to 960 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.6 V 10 mA 18 mA 13 dBm - 40 C + 85 C SPI QFN-20 Tray

Silicon Labs RF Transceiver TXRX SubG +13/-116dBm Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Sub-GHz 283 MHz to 960 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.6 V 10 mA 18 mA 13 dBm - 40 C + 85 C SPI QFN-20 Reel
Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
Min.: 490
Mult.: 1
ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 AEC-Q100
Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
Min.: 2.500
Mult.: 1
ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 AEC-Q100
Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
Min.: 2.500
Mult.: 1
ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 85 mA - 40 C + 85 C SPI QFN-20 AEC-Q100
Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
Min.: 490
Mult.: 1
ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 85 mA - 40 C + 85 C SPI QFN-20 AEC-Q100