RF Amplifier

Results: 3.456
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 13-15.5GHz SSG>30dB 50W Pout 45.5dBm
38In Stock
Min.: 1
Mult.: 1

13.4 GHz to 15.5 GHz 28 V 900 mA 30 dB Power Amplifiers Screw GaN - 40 C + 85 C TGA2239 Waffle
MACOM RF Amplifier Power Amplifier,5mm-32LD,500 pcs reel 1.080In Stock
Min.: 1
Mult.: 1
Reel: 500

28.5 GHz to 31 GHz 6 V 2.8 A 25 dB Power Amplifiers SMD/SMT AQFN-32 GaAs 34.5 dBm 36 dBm - 40 C + 85 C Reel, Cut Tape

Analog Devices RF Amplifier 15-21GHz 2W PA 284In Stock
Min.: 1
Mult.: 1

15 GHz to 20 GHz 6 V 1.1 A 26 dB Power Amplifiers SMD/SMT LQFN-16 GaAs 32.5 dBm 43 dBm - 55 C + 85 C HMC6981 Cut Tape
Qorvo RF Amplifier 8 GHz Low Noise Amplifier 725In Stock
Min.: 1
Mult.: 1
Reel: 100

5 GHz to 9 GHz 3.6 V 33 mA 22 dB 1.25 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 14 dBm 25.5 dBm - 40 C + 85 C CMD318 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.3-5.0 GHz High Gain, 0.5 W Driver Amp 4.863In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.3 GHz to 5 GHz 5 V 95 mA 28 dB 5 dB Driver Amplifiers SMD/SMT SMT-16 GaAs 25.5 dBm 30 dBm - 40 C + 105 C QPA9121 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.7-4GHz 1.25W 6Volt Gain 24dB PAE >22% 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.7 GHz to 4 GHz 6 V 900 mA 24 dB Driver Amplifiers SMD/SMT QFN-28 GaAs - 40 C + 85 C TGA2731 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-1500MHz 2W Gain 20.8dB@940MHz 5.753In Stock
Min.: 1
Mult.: 1
Reel: 2.500

50 MHz to 1.5 GHz 5 V 455 mA 20.8 dB 4.8 dB Driver Amplifiers SMD/SMT QFN-24 GaAs InGaP 33 dBm 50 dBm - 40 C + 85 C TQP7M9106 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier Point-to-Point Radio and WiMAX GaN based High Power Amplifiers 88In Stock
Min.: 1
Mult.: 1
Reel: 10

4.4 GHz to 4.9 GHz 400 mA 12 dB 3 dB Power Amplifiers SMD/SMT SMD-10 GaN 33 dBm 40 dBm + 175 C MGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP 1.338In Stock
Min.: 1
Mult.: 1
Reel: 2.000

10 GHz to 13 GHz 3 V, 5 V 29 mA 15.8 dB 1.5 dB Low Noise Amplifiers SMD/SMT Si 11.5 dBm 28.9 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 7 - 14 GHz 537In Stock
Min.: 1
Mult.: 1

7 GHz to 14 GHz 3 V 82 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 13 dBm 25 dBm - 40 C + 85 C HMC564 Cut Tape
Qorvo RF Amplifier DC-5GHz NF 2.85dB Gain 16.9dB 23.792In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0 Hz to 5 GHz 2.5 V 11 mA 15.7 dB 2.85 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 1.7 dBm 16.5 dBm - 40 C + 105 C QPA0363 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2.3 to 2.4 GHz 4W Efficiency Driver Amp 6.524In Stock
Min.: 1
Mult.: 1
Reel: 4.500

2.3 GHz to 2.4 GHz 5 V 75 mA 35 dB Power Amplifiers SMD/SMT MCM-16 Si 32 dBm 36.5 dBm - 40 C + 115 C SKY66312 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier Traveling Wave Amplifiers
120In Stock
Min.: 10
Mult.: 10

30 kHz to 50 GHz 210 mA 15.5 dB 9 dB Power Amplifiers Die GaAs 22 dBm 30 dBm - 40 C + 85 C MMA Bulk
Guerrilla RF RF Amplifier 0.5W Linear PA (1805-1910MHz) 1.996In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1.85 GHz 5 V 625 mA 25.1 dB 4.4 dB Power Amplifiers SMD/SMT QFN-16 InGaP 34.9 dBm 48 dBm - 40 C + 85 C GRF5618 Reel, Cut Tape
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 965In Stock
Min.: 1
Mult.: 1
Reel: 500

30 MHz to 2 GHz 8.4 V 249 mA 22.1 dB 1.6 dB General Purpose Amplifiers SMD/SMT QFN -12 Si 27.7 dBm 41.8 dBm - 40 C + 95 C TSS Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.11-2.17 GHz 4W Efficient Small Cell P 209In Stock
Min.: 1
Mult.: 1
Reel: 100

2.11 GHz to 2.17 GHz 5 V 394 mA 36.5 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT GaAs InGaP 35.6 dBm - 40 C + 85 C QPA9901 Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 0.5 - 5 GHz, 50? 253In Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 5 GHz 5 V 80 mA 22.6 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-8 Si 19.6 dBm 28.9 dBm TSS2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Dual Matched Amplifier, 40 - 3000 MHz, 50? 501In Stock
Min.: 1
Mult.: 1
Reel: 500

40 MHz to 3 GHz 5 V 63 mA 14.4 dB 1.9 dB CATV Amplifiers SMD/SMT MCLP-8 Si 21 dBm 37.8 dBm - 40 C + 85 C MPGA Reel, Cut Tape
Mini-Circuits RF Amplifier BROADBAND AMPL / BNC RoHS 12In Stock
Min.: 1
Mult.: 1

5 MHz to 500 MHz 24 V 900 mA 29 dB 7 dB Gain Block Amplifiers 33 dBm 44 dBm - 20 C + 65 C ZHL Bulk
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 411In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 4 GHz 5 V 70 mA 10.3 dB 4.7 dB CATV Amplifiers SMD/SMT InGaP 14.7 dBm 28.5 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 1380 - 1520 MHz, 50? 46In Stock
Min.: 1
Mult.: 1
Reel: 100

1.38 GHz to 1.52 GHz 5 V 50 mA 35 dB 0.6 dB Low Noise Amplifiers SMD/SMT JQ1382 GaAs 13.5 dBm 27.5 dBm - 40 C + 85 C TAMP Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Gain Block, DC - 7000 MHz, 50? 489In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 7 GHz 5 V 111 mA 24.4 dB 5.1 dB Gain Block Amplifiers SMD/SMT MCLP-6 InGaP 20.8 dBm 38.5 dBm - 40 C + 85 C LHY Reel, Cut Tape
Fairview Microwave RF Amplifier 6 GHz to 12 GHz, Medium Power Broadband Amplifier with 2 Watt, 37 dB Gain and SMA
1In Stock
Min.: 1
Mult.: 1
6 GHz to 12 GHz 15 V 2.5 A 37 dB Power Amplifiers 42 dBm Bag
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 965In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 10 GHz 4 V 40 mA 11.8 dB 0.8 dB Low Noise Amplifiers SMD/SMT MCLP-6 Si 19.4 dBm 33 dBm - 40 C + 85 C TAV2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 463In Stock
Min.: 1
Mult.: 1
Reel: 500

30 MHz to 2 GHz 5.25 V 163 mA 21.6 dB 1.4 dB General Purpose Amplifiers SMD/SMT QFN -12 Si 22.8 dBm 34 dBm - 40 C + 95 C TSS Reel, Cut Tape, MouseReel