RF Amplifier

Results: 3.506
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 13.75-14.5GHz 25W, AC-SMT
50In Stock
Min.: 1
Mult.: 1

13.75 GHz to 14.5 GHz 24 V 340 mA 30 dB Power Amplifiers SMD/SMT 25 dBm QPA0017 Reel
Qorvo RF Amplifier Hybrid, 24V, 11W, 1.2GHz, 25dB, current 50In Stock
Min.: 1
Mult.: 1

1.2 GHz 24 V 480 mA 25 dB Power Amplifiers SMD/SMT GaAs CMD252 Box
Qorvo RF Amplifier 0.6-2.8GHz Tx Linear Pre-Driver 2.335In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1.35 GHz to 2.8 GHz 5 V 235 mA 19 dB SMD/SMT Si 30 dBm 46 dBm Reel, Cut Tape
Qorvo RF Amplifier 1-6GHz, 40W, PA Module 49In Stock
Min.: 1
Mult.: 1

1 GHz to 6 GHz 24 V 2.044 mA 30.2 dB Power Amplifiers GaN QPM0106 Waffle
MACOM RF Amplifier Power Amp., .001-27 GHz,. 25W,5x5mm AQFN 900In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 27 GHz 250 mA 17.5 dB Power Amplifiers SMD/SMT AQFN-32 Si 26 dBm 37.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel


MACOM RF Amplifier Amplifier, 27-31.5 GHz, 0.5W, 4mm24 AQFN 1.507In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel
Ampleon RF Amplifier B10H0710N40D/LGA-12x8/REEL 474In Stock
Min.: 1
Mult.: 1
Reel: 500

700 MHz to 1 GHz 35 dB SMD/SMT LGA-34 - 40 C + 120 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 3In Stock
10Expected 08/04/2026
Min.: 1
Mult.: 1

10 MHz to 1.5 GHz 12 V 115 mA 40 dB Power Amplifiers SMD/SMT 15 dBm - 40 C + 75 C ZKL
Guerrilla RF RF Amplifier High Gain Linear Driver Tuning Range: 1.8 to 5 GHz 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500
1.8 GHz to 5 GHz 3 V to 5.5 V 97 mA 37.5 dB 1.9 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 24.6 dBm 31.1 dBm - 40 C + 115 C Reel, Cut Tape
Guerrilla RF RF Amplifier HIGH EFFICIENCY 6 WATT POWER AMPLIFIER TUNING RANGE: 100 TO 600 MHZ 4.775In Stock
Min.: 1
Mult.: 1
Reel: 1.500
100 MHz to 600 MHz 5 V 36.3 dB 4 dB Power Amplifiers SMD/SMT QFN-16 InGaP - 40 C + 85 C GRF5604 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 2 - 30 GHz, 50? 85In Stock
200Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 100

2 GHz to 30 GHz 4.75 V to 5.25 V 92 mA 17.5 dB 4.8 dB Low Noise Amplifiers SMD/SMT DG1677-4-32 Si 11.5 dBm 20.6 dBm - 45 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 50 MHz - 18 GHz, 50 Ohm 96In Stock
Min.: 1
Mult.: 1
Reel: 100

50 MHz to 18 GHz 8 V 160 mA 16.3 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 25.8 dBm 31 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 500 MHz - 18 GHz, 50 Ohm 157In Stock
Min.: 1
Mult.: 1
Reel: 100

500 MHz to 18 GHz 5 V 85 mA 15.3 dB 5.4 dB Low Noise Amplifiers SMD/SMT QFN-20 GaAs 6.8 dBm 27.9 dBm AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.627In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 6 GHz 3.4 V 40 mA 10.7 dB 3.4 dB CATV Amplifiers SMD/SMT GaAs InGaP 11 dBm 25 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 482In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 4 GHz 4.6 V 65 mA 11.3 dB 4.5 dB CATV Amplifiers SMD/SMT InGaP 11.7 dBm 25 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 3.106In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 4 GHz 4.3 V 50 mA 15.7 dB 3.3 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15 dBm 28.5 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.153In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 8 GHz 3.5 V 35 mA 10.5 dB 2.4 dB Low Noise Amplifiers SMD/SMT MCLP-4 InGaP 10.1 dBm 23.4 dBm - 45 C + 85 C LEE Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 700 MHz - 1.6 GHz, 50 Ohm 657In Stock
Min.: 1
Mult.: 1
Reel: 500

700 MHz to 1.6 GHz 4 V 55 mA 24.5 dB 0.81 dB Low Noise Amplifiers SMD/SMT SMT-8 20 dBm 30 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 15 - 45 GHz, 50 Ohm
142In Stock
Min.: 1
Mult.: 1
Reel: 100

15 GHz to 45 GHz 5 V 128 mA 18.9 dB 5.2 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 17 dBm 25 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 24 - 32 GHz, 50 Ohm
91In Stock
Min.: 1
Mult.: 1
Reel: 100

24 GHz to 32 GHz 5 V 128 mA 16.6 dB 3.8 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.8 dBm 25 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Low Noise Amplifier, 0.1 - 500 MHz, 50? 26In Stock
Min.: 1
Mult.: 1

ZFL Bulk
Mini-Circuits RF Amplifier Low Noise Amplifier, 0.1 - 500 MHz, 50 ohm 28In Stock
Min.: 1
Mult.: 1

100 kHz to 500 MHz 15 V 60 mA 24 dB 2.9 dB Low Noise Amplifiers SMD/SMT Y460 5 dBm 14 dBm ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 10 MHz - 4.2 GHz, 50 Ohm 2In Stock
Min.: 1
Mult.: 1

10 MHz to 4.2 GHz 28 V 800 mA 37 dB 6.5 dB Power Amplifiers Screw Si 32 dBm 44 dBm - 20 C + 65 C ZHL Tray
Mini-Circuits RF Amplifier High Power Amplifier, 50 to 500 MHz 1In Stock
4Expected 27/04/2026
Min.: 1
Mult.: 1

50 MHz to 500 MHz 25 V 9.3 mA 52 dB 7 dB Driver Amplifiers Screw BT1165 46.5 dBm 48 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 950 - 2150 MHz, 50? 17In Stock
Min.: 1
Mult.: 1

950 MHz to 2.15 GHz 12 V 255 mA 25 dB 1.5 dB Low Noise Amplifiers SMD/SMT FJ893 22 dBm 22.5 dBm - 40 C + 60 C ZRL Tray