RF Amplifier

Results: 3.456
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier DC-3.5GHZ NF 2.5dB Gain 20.4dB 5.682In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0 Hz to 3.5 GHz 3.5 V 45 mA 19.2 dB 2.8 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 15.8 dBm 28.9 dBm - 40 C + 105 C QPA4563A Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5GHz Wi-Fi 6 Front End Module 4.027In Stock
Min.: 1
Mult.: 1
Reel: 2.500

QPL1818 Reel, Cut Tape

Qorvo RF Amplifier SDARS LNA 7.028In Stock
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 6 GHz Low Noise Amplifiers QPL6220Q Reel, Cut Tape

Qorvo RF Amplifier 2.4 - 2.5 GHz 28 dB 2.400In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.4 GHz to 2.5 GHz 3 V to 5 V 250 mA 28 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 GaAs InGaP - 40 C + 85 C RF5102 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier GaN Amplifier
10In Stock
Min.: 10
Mult.: 10

32 GHz to 38 GHz 26 V 640 mA 21.6 dB Power Amplifiers SMD/SMT Die GaN - 40 C + 85 C TGA2222 Gel Pack
Qorvo RF Amplifier 12.7-15.4GHz Pwr 34.5dBm RL 15 dB 49In Stock
Min.: 49
Mult.: 49

12.7 GHz to 15.4 GHz 6 V 1.3 A 28 dB 6 dB Power Amplifiers SMD/SMT 34 dBm 43 dBm TGA2533 Tray
Skyworks Solutions, Inc. RF Amplifier 4.9-5.9GHz Gain 16dB 802.11a/n/ac NF1.5d 4.133In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4.9 GHz to 5.9 GHz 2.8 V to 5 V 10 mA 16 dB 1.5 dB Low Noise Amplifiers SMD/SMT QFN-6 Si - 4 dBm 9 dBm - 40 C + 85 C SKY65404 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 2.4-2.5GHz Gain 34dB Pout 28dBm @5V 3.226In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.4 GHz to 2.5 GHz 5 V 600 mA 34 dB Power Amplifiers SMD/SMT Si 34 dBm - 40 C + 85 C SKY65900 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier Broadband Low-Noise Amplifier 5.230In Stock
Min.: 1
Mult.: 1
Reel: 3.000

400 MHz to 6 GHz 5 V 50 mA 17.3 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 19 dBm 27 dBm - 40 C + 115 C SKY67189 Reel, Cut Tape


MACOM RF Amplifier Amplifier,PA,4W,28-31GHz,0.5K Reel
433In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape
MACOM RF Amplifier 1.8-3.9GHz SWITCH LNA MODULE 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1.8 GHz to 3.9 GHz 5 V 255 mA 33 dB 1.2 dB Low Noise Amplifiers SMD/SMT QFN-32 Si 19 dBm 32 dBm - 40 C + 105 C Reel, Cut Tape
MACOM RF Amplifier MMIC,DIE,LNA,20-40G,GEL PAK
200In Stock
Min.: 100
Mult.: 100

20 GHz to 40 GHz 3 V, 5 V 50 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT GaAs 9 dBm 16 dBm - 55 C + 85 C Gel Pack
Qorvo RF Amplifier 50V, 3.7-3.98GHz, 8W PAM 95In Stock
Min.: 1
Mult.: 1
Reel: 100

3.7 GHz to 3.98 GHz 50 V QPA3908 Reel, Cut Tape
Qorvo RF Amplifier 1.8GHz 5V, Push Pull, 19dB gain 95In Stock
Min.: 1
Mult.: 1
Reel: 100

50 Hz to 1.8 GHz 5 V, 8 V 350 mA 19 dB 3.8 dB CATV Amplifiers SMD/SMT MCM-12 GaAs 24.5 dBm 40 dBm - 40 C + 100 C QPL1821 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 1.6 Watt pow amp SMT, 0.4 - 2.2 GHz 414In Stock
Min.: 1
Mult.: 1

400 MHz to 2.2 GHz 5 V 725 mA 8 dB 6.5 dB Power Amplifiers SMD/SMT QSOP-16 GaAs InGaP 33 dBm 51 dBm - 40 C + 85 C HMC453 Cut Tape
Analog Devices RF Amplifier 1 Watt pow amp SMT, 04 - 2.2 GHz 229In Stock
Min.: 1
Mult.: 1

400 MHz to 2.2 GHz 5 V 510 mA 9 dB 6.5 dB Power Amplifiers SMD/SMT SOT-89-3 GaAs InGaP 31.5 dBm 49 dBm - 40 C + 85 C HMC452 Cut Tape
Analog Devices RF Amplifier 1.6 Watt pow amp SMT, 0.4 - 2.2 GHz 410In Stock
Min.: 1
Mult.: 1
Reel: 500

400 MHz to 2.2 GHz 5 V 725 mA 7.5 dB 6.5 dB Power Amplifiers SMD/SMT SOT-89-3 GaAs InGaP 32.5 dBm 49 dBm - 40 C + 85 C HMC453 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier InGaP HBT pow amp SMT, 2.2 - 2.8 GHz 852In Stock
Min.: 1
Mult.: 1
Reel: 500

2.2 GHz to 2.8 GHz 2.75 V to 5 V 300 mA 20 dB 7 dB Power Amplifiers SMD/SMT GaAs InGaP 27 dBm 39 dBm - 40 C + 85 C HMC414 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 500 - 8000 MHz, 50? 445In Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 8 GHz 5 V, 6 V 62 mA 18.7 dB, 19.2 dB 1.8 dB Low Noise Amplifiers SMD/SMT Si 16.4 dBm, 16.9 dBm 24.5 dBm, 26.7 dBm - 40 C + 125 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER/SURF MOUNT/RoHS 1.286In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 6 GHz 5 V 146 mA 9.2 dB 3.4 dB CATV Amplifiers SMD/SMT MCLP-4 GaAs InGaP 22.5 dBm 38 dBm - 40 C + 85 C LHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER WITH BYPASS 604In Stock
Min.: 1
Mult.: 1
Reel: 500

5 GHz to 18 GHz 5 V 145 mA 13.1 dB 6 dB General Purpose Amplifiers SMD/SMT MCLP-8 GaAs InGaP 17.9 dBm 27.4 dBm - 40 C + 85 C TSS Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 9.5 - 11.5 GHz 48In Stock
Min.: 1
Mult.: 1

9.5 GHz to 11.5 GHz 5 V 310 mA 29.5 dB 6 dB Power Amplifiers SMD/SMT QFN-24 GaAs 27 dBm 33 dBm - 40 C + 85 C HMC608 Cut Tape
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 12.998In Stock
Min.: 1
Mult.: 1
Reel: 15.000

70 MHz to 1 GHz 1.5 V to 3.3 V 6.3 mA 16.3 dB 1.05 dB Low Noise Amplifiers SMD/SMT TSNP-6-2 SiGe - 15 dBm - 6 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-4GHz Gain 19dB P1dB 12.3dBm@2GHz 384In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 4 GHz 3.9 V 35 mA 18.5 dB 3.2 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs InGaP 14 dBm 26.5 dBm - 40 C + 85 C NBB-500 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1GHz 23dB Gain Low Current Pwr Dblr 46In Stock
Min.: 1
Mult.: 1

1.003 GHz 24 V 400 mA 23 dB 3 dB CATV Amplifiers Screw SOT-115J-7 GaAs GaN - 30 C + 100 C QPA3223 Tray