RF Inductors - SMD

Results: 44.226
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD Power inductor 520In Stock
Min.: 1
Mult.: 1
Reel: 600

1812PS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Power inductor 593In Stock
Min.: 1
Mult.: 1
Reel: 600

1812PS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 6.8uH Unshielded 700mA 315mOhms 1210 1.821In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.99 mm x 2.5 mm x 2.2 mm Unshielded 6.8 uH 5 % 700 mA 315 mOhms - 40 C + 105 C 20 28 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.959In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0201 (0603 metric) Unshielded 15 uH 10 % 750 mA 120 mOhms 750 mA - 40 C + 105 C 7 2.3 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.475In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0201 (0603 metric) Unshielded 6.8 uH 5 % 950 mA 110 mOhms 950 mA - 40 C + 105 C 6 2.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 4.488In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0402 (1005 metric) Unshielded 300 nH 5 % 420 mA 410 mOhms 420 mA - 40 C + 105 C 11 860 MHz Standard 1.02 mm 0.55 mm 0.56 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.786In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) Unshielded 270 nH 5 % 1.05 A 300 mOhms 1.05 A - 40 C + 105 C 17 1.05 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.944In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) Unshielded 560 nH 10 % 850 mA 440 mOhms 850 mA - 40 C + 105 C 17 600 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 2.780In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0805 (2012 metric) Unshielded 110 nH 5 % 2 A 70 mOhms 2 A - 40 C + 105 C 19 1.2 GHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD IFCB-0402 .0068 4.4% ER E3 9.986In Stock
Min.: 1
Mult.: 1
Reel: 10.000

6.8 nH 15 mOhms Standard IFCB-0402 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD IFCB-0402 .0082 3.7% ER E3 9.141In Stock
10.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

8.2 nH 15 mOhms Standard IFCB-0402 Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1.377In Stock
Min.: 1
Mult.: 1


Coilcraft RF Inductors - SMD 1.874In Stock
Min.: 1
Mult.: 1

Coilcraft RF Inductors - SMD RF chip inductor 1.252In Stock
2.000Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1.725In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1.880In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1.232In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2.660In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 522In Stock
2.000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 854In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1.342In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 330nH Unshld 2% 100mA 3890mOhms AECQ2 572In Stock
2.000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

AEC-Q200 0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 3.551In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0603HC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1.278In Stock
2.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 150nH Unshld 2% 390mA 820mOhms AECQ2 1.758In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AEC-Q200 0603HP Reel, Cut Tape, MouseReel