Vishay RF Inductors - SMD

Results: 2.622
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Series Packaging
Vishay / Dale RF Inductors - SMD 220uH 5% 31.240In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Shielded 220 uH 5 % 105 mA 6.3 Ohms - 55 C + 125 C 40 4.2 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD IFCB-0402 .0068 4.4% ER E3 9.986In Stock
Min.: 1
Mult.: 1
Reel: 10.000

6.8 nH 15 mOhms Standard IFCB-0402 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD IFCB-0402 .0082 3.7% ER E3 19.041In Stock
Min.: 1
Mult.: 1
Reel: 10.000

8.2 nH 15 mOhms Standard IFCB-0402 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD IFCB-0402 .001 30% ER E3 9.375In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 nH Standard IFCB-0402 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD IFCB-0402 .0047 6.4% ER E3 17.619In Stock
Min.: 1
Mult.: 1
Reel: 10.000

4.7 nH 15 mOhms Standard IFCB-0402 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD IFCB-0402 .0039 7.8% ER E3 9.604In Stock
Min.: 1
Mult.: 1
Reel: 10.000

3.9 nH 15 mOhms Standard IFCB-0402 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47uH 10% 2.461In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 91 mA 9 Ohms - 55 C + 125 C 30 14 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 10% 3.406In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded 1210 (3225 metric) Shielded 10 uH 10 % 80 mA 12 Ohms - 55 C + 125 C 30 6 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.9uH 10% 2.424In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 3.9 uH 10 % 250 mA 1.3 Ohms - 55 C + 125 C 30 55 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.3uH 10% 4.148In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded 1210 (3225 metric) Shielded 3.3 uH 10 % 270 mA 1.1 Ohms - 55 C + 125 C 30 60 MHz Standard 3.2 mm 2.49 mm 2.21 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 10% 7.671In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded 1210 (3225 metric) Shielded 10 uH 10 % 185 mA 2 Ohms - 55 C + 125 C 30 30 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.2uh 5% 2.590In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded 1210 (3225 metric) Unshielded 2.2 uH 5 % 320 mA 1 Ohms 320 MHz Standard 3.2 mm 2.49 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 4.7uH 10% 5.395In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Shielded 4.7 uH 10 % 220 mA 1.25 Ohms - 55 C + 125 C 30 52 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron Powder ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 56uH 10% 3.454In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded 1210 (3225 metric) Shielded 56 uH 10 % 95 mA 10 Ohms - 55 C + 125 C 30 11.5 MHz Standard 3.2 mm 2.49 mm 2.21 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD IMC-1812 .18 20% EB E3 467In Stock
Min.: 1
Mult.: 1

Molded 1812 (4532 metric) 180 nH 15 mOhms Standard IMC-1812 Bulk
Vishay / Dale RF Inductors - SMD IMC-1812 82 5% EB E3 747In Stock
Min.: 1
Mult.: 1

Molded 1812 (4532 metric) 82 uH 15 mOhms Standard IMC-1812 Bulk
Vishay / Dale RF Inductors - SMD IMC-1812 .47 5% ER E3 926In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) 470 nH 15 mOhms Standard IMC-1812 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD ISC-1812 33 5% EB E3 380In Stock
Min.: 1
Mult.: 1

Molded 1812 (4532 metric) 15 mOhms Standard ISC-1812 Bulk
Vishay / Dale RF Inductors - SMD ILC-0402 .027 5% ER E3 19.870In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ILC-0402 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD ILC-0402 .1 5% ER E3 16.530In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ILC-0402 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1000uH 5% 1.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1812 (4532 metric) 1 mH 5 % 820 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47uH 10% 2.364In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 47 uH 10 % 140 mA 5 Ohms - 55 C + 125 C 50 10 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 5.6mH 5% 7.941In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 2220 (5650 metric) Unshielded 5.6 mH 5 % 33 mA 85 Ohms - 40 C + 125 C 20 800 kHz Standard 5.6 mm 5 mm 4 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1uH 10% 2.500In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Shielded 1 uH 10 % 447 mA 350 mOhms - 55 C + 125 C 30 140 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder ISC-1812 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.2uh 10% 3.840In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) 2.2 uH 820 mOhms Standard IMC Reel, Cut Tape, MouseReel