RF inductors - Leaded

Results: 11.848
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Bourns RF inductors - Leaded Inductor, Radial 960In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 18 mH 10 % 40 mA 40 Ohms - 55 C + 105 C 30 200 kHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
J.W. Miller RF inductors - Leaded 150uH 10% 879In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 150 uH 10 % 410 mA 1.2 Ohms 250 mA - 55 C + 105 C 3.2 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 560uH 5% 2.155In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 560 uH 5 % 85 mA 15.5 Ohms - 55 C + 105 C 60 2.35 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Murata Power Solutions RF inductors - Leaded Radial Inductor 680uH 280mA 22In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 680 uH 10 % 280 mA 2.4 Ohms 0 C + 70 C 120 2.5 MHz Standard PCB Mount 8.5 mm 6.5 mm Ferrite 1700 Bulk
Bourns RF inductors - Leaded Inductor, Axial Conformal Coa 4.980In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 10 % 590 mOhms Standard PCB Mount 10.41 mm 3.99 mm Ferrite 77F Reel, Cut Tape
Bourns RF inductors - Leaded Inductor, Axial Conformal Coat 3.893In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 10 % 590 mOhms Standard PCB Mount 10.41 mm 3.99 mm Ferrite 77F Reel, Cut Tape
J.W. Miller RF inductors - Leaded Ind4.17x11.43mm,470010%0.068A,non-shdTH 362In Stock
Min.: 1
Mult.: 1
RF Choke Axial Unshielded 4.7 mH 10 % 68 mA 51.2 Ohms 19 mA - 55 C + 105 C 70 1.7 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded Ind10.5x15.5mm,1500uH10%0.27A,non-shdTH 12In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 1.5 mH 10 % 220 mA 4.7 Ohms - 40 C + 105 C 35 1.5 MHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
J.W. Miller RF inductors - Leaded 8.2uH 10% 223In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 8.2 uH 10 % 1.5 A 87 mOhms 1.1 A - 55 C + 105 C 32 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 12uH 10% 685In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 12 uH 10 % 1.4 A 110 mOhms 880 mA - 55 C + 105 C 17 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 220uH 10% 563In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 220 uH 10 % 640 mA 380 mOhms - 40 C + 125 C 25 2.8 MHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
J.W. Miller RF inductors - Leaded RF CHOKE 47K RADIAL 312In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 47 mH 20 % 80 mA 137.8 Ohms - 55 C + 105 C 15 120 kHz Standard PCB Mount 12.2 mm 9 mm Ferrite Bulk
Bourns RF inductors - Leaded 5.6K 10% Radial 170In Stock
Min.: 1
Mult.: 1

RF Choke Radial 11 mm x 10.5 mm Unshielded 5.6 mH 10 % 270 mA 9.45 Ohms - 40 C + 105 C 0.7 700 kHz Standard PCB Mount 10.5 mm 11 mm Ferrite Tray
Bourns RF inductors - Leaded RF CHOKE 2.7uH 5% CONFORMAL COATED 5.112In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 2.7 uH 5 % 595 mA 280 mOhms - 55 C + 105 C 50 95 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 56uH 10% 728In Stock
Min.: 1
Mult.: 1

Radial Unshielded 56 uH 10 % 1.2 A 110 mOhms Standard PCB Mount 9.5 mm 7.8 mm RL895
Bourns RF inductors - Leaded 22 UH 10% 258In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 22 uH 10 % 2.4 A 70 mOhms - 55 C + 105 C 40 9.2 MHz Standard PCB Mount 12.2 mm 9 mm Ferrite Bulk
Bourns RF inductors - Leaded Inductor, Radial 121In Stock
Min.: 1
Mult.: 1

RF Choke Radial Shielded 5.6 mH 5 % 40 mA 8.4 Ohms - 55 C + 105 C 100 350 kHz Standard PCB Mount 14 mm 10.5 mm Ferrite RL181S Bulk
Bourns RF inductors - Leaded 3.9mH 10% 252KHz 80mA 947In Stock
Min.: 1
Mult.: 1

Radial 3.9 mH 10 % 80 mA 14 Ohms - 55 C + 105 C 20 600 kHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
J.W. Miller RF inductors - Leaded 15uH 10% 261In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 15 uH 10 % 1.2 A 150 mOhms 790 mA - 55 C + 105 C 13 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 220uH 10% 62In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 220 uH 10 % 320 mA 1.9 Ohms 200 mA - 55 C + 105 C 2.3 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 270uH 10% 74In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 270 uH 10 % 310 mA 2.1 Ohms 180 mA - 55 C + 105 C 2.1 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 39uH 10% 292In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 39 uH 10 % 1.85 A 100 mOhms - 55 C + 105 C 30 6.9 MHz Standard PCB Mount 12.2 mm 9 mm Ferrite Bulk
Bourns RF inductors - Leaded 3.9uH 5% 1.358In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 3.9 uH 5 % 555 mA 320 mOhms - 55 C + 105 C 45 50 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 18uH 10% 483In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 18 uH 10 % 2 A 50 mOhms - 40 C + 125 C 40 10 MHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
Bourns RF inductors - Leaded 560uH 10% RF CHOKE 934In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 560 uH 210 mA 600 mOhms 130 mA - 55 C + 105 C 1.3 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk