MCLA Series RF Inductors - SMD

Results: 191
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 3216 1.2uH 2 Pads 3.201In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 1206 (3216 metric) Unshielded 1.2 uH 10 % 100 mA 400 mOhms - 40 C + 125 C 35 65 MHz Standard 3.2 mm 1.6 mm 0.9 mm MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 1.0nH 2 Pads 10.790In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 1 nH 0.3 nH 400 mA 100 mOhms - 40 C + 125 C 8 10 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1608 1.5uH 2 Pads 1.761In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Unshielded 1.5 uH 10 % 25 mA 700 mOhms - 40 C + 125 C 25 65 MHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1608 82nH 2 Pads 3.706In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Unshielded 82 nH 5 % 300 mA 1 Ohms - 40 C + 125 C 8 800 MHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1608 15nH 2 Pads 1.229In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Unshielded 15 nH 5 % 300 mA 500 mOhms - 40 C + 125 C 12 2.2 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1608 68nH 2 Pads 3.900In Stock
Min.: 1
Mult.: 1
Reel: 4.000

68 nH 5 % AEC-Q200 MCLA Reel, Cut Tape

Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 220nH 2 Pads 9.986In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 220 nH 0.3 nH 100 mA 4 Ohms - 40 C + 125 C 8 450 MHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 120nH 2 Pads 9.960In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 120 nH 5 % 150 mA 2.8 Ohms - 40 C + 125 C 8 600 MHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 3.0nH 2 Pads 19.443In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 3 nH 5 % 300 mA 200 mOhms - 40 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 7.5nH 2 Pads 9.925In Stock
Min.: 1
Mult.: 1
Reel: 10.000

7.5 nH 5 % AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 2012 3.9uH 2 Pads 584In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Unshielded 3.9 uH 10 % 50 mA 800 mOhms - 40 C + 125 C 35 41 MHz Standard 2 mm 1.2 mm 0.9 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1608 2.7uH 2 Pads 903In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Unshielded 2.7 uH 10 % 15 mA 900 mOhms - 40 C + 125 C 25 45 MHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1608 3.9uH 2 Pads 4.492In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Unshielded 3.9 uH 10 % 15 mA 1.3 Ohms - 40 C + 125 C 25 35 MHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 3216 6.8uH 2 Pads 682In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 1206 (3216 metric) Unshielded 6.8 uH 10 % 25 mA 800 mOhms - 40 C + 125 C 35 29 MHz Standard 3.2 mm 1.6 mm 0.9 mm MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 2012 0.82uH 2 Pads 3.950In Stock
Min.: 1
Mult.: 1
Reel: 4.000

820 nH 10 % AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 2012 0.10uH 2 Pads 7.900In Stock
Min.: 1
Mult.: 1
Reel: 4.000

100 nH 10 % AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 10nH 2 Pads 10.437In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 10 nH 5 % 300 mA 400 mOhms - 40 C + 125 C 8 3.2 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 100nH 2 Pads 19.300In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 100 nH 5 % 150 mA 2.6 Ohms - 40 C + 125 C 8 700 MHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 12nH 2 Pads 19.919In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 12 nH 5 % 300 mA 500 mOhms - 40 C + 125 C 8 2.7 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 18nH 2 Pads 19.700In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 18 nH 5 % 300 mA 600 mOhms - 40 C + 125 C 8 2.1 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 1.5nH 2 Pads 10.644In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 1.5 nH 0.3 nH 300 mA 100 mOhms - 40 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 20nH 2 Pads 18.599In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 20 nH 0.3 nH 300 mA 600 mOhms - 40 C + 125 C 8 2 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 22nH 2 Pads 9.620In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 22 nH 0.3 nH 300 mA 600 mOhms - 40 C + 125 C 8 1.9 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 27nH 2 Pads 10.480In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 27 nH 0.3 nH 300 mA 700 mOhms - 40 C + 125 C 8 1.6 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 270nH 2 Pads 6.815In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 270 nH 0.3 nH 100 mA 4.5 Ohms - 40 C + 125 C 8 400 MHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape