Power Transformers - Industrial

Results: 11.401
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Series
SolaHD Power Transformers - Industrial 75KVA 480D-240DCT (EE)

SolaHD Power Transformers - Industrial 15KVA 480D-208Y (EE)

Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer
27In Stock
Min.: 1
Mult.: 1
7.06 in 6.1 in HPI
SolaHD Power Transformers - Industrial 1KVA 190//440-110/220 50/60 CE
3In Stock
Min.: 1
Mult.: 1

Automation Transformers 1 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Panel Mount 4.5 A/9.1 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
Bel Signal Transformer Power Transformers - Industrial Power Isolation Transformer
6In Stock
Min.: 1
Mult.: 1

5 kVA 208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 416 V, 440 V, 480 V/0 V, 208 V, 220 V, 240 V Chassis 11.5 A/23 A Dual Primary Winding Dual Secondary Winding 192.1 mm 273.1 mm 187.3 mm DU/SU
Eaton Electrical Power Transformers - Industrial 2KVA Type EP XFMR 1PH 480V-120/240V 1In Stock
Min.: 1
Mult.: 1
Hammond Manufacturing Power Transformers - Industrial 250-0-250V 115mA/5V 2A/6.3V 3A 3In Stock
4Expected 23/06/2026
Min.: 1
Mult.: 1

200
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 8In Stock
Min.: 1
Mult.: 1

2.8 kVA 115 VAC, 230 VAC 56 V CT/28 V CT Chassis 50 A/100 A Dual Primary Winding Dual Secondary Winding 190.5 mm 190.5 mm 158.8 mm
Bel Signal Transformer Power Transformers - Industrial Power Isolation Transformer 12In Stock
Min.: 1
Mult.: 1

250 VA 208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 208 V, 220 V, 240 V/0 V, 104 V, 110 V, 120 V Chassis 1.1 A/2.2 A Dual Primary Winding Dual Secondary Winding 134.9 mm 107.9 mm 133.4 mm DU/SU
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 4In Stock
Min.: 1
Mult.: 1

1 kVA 115 VAC 10 V CT/5 V CT Chassis 100 A/200 A Single Primary Winding Dual Secondary Winding 162 mm 184.2 mm 134.9 mm
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 10In Stock
Min.: 1
Mult.: 1

960 VA 115 VAC 80 V CT/40 V CT Chassis 12 A/24 A Single Primary Winding Dual Secondary Winding 162 mm 152.4 mm 134.9 mm
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 6In Stock
Min.: 1
Mult.: 1

2 kVA 115 VAC, 230 VAC 80 V CT/40 V CT Chassis 25 A/50 A Dual Primary Winding Dual Secondary Winding 190.5 mm 165.1 mm 158.8 mm
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 36In Stock
Min.: 1
Mult.: 1

175 VA 115 VAC, 230 VAC 24 V CT/12 V Chassis 7.3 A/14.6 A Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Power Transformers - Industrial 450 VA Isolation 115/230 , 115/230 10In Stock
Min.: 1
Mult.: 1

230 VAC 115 V 4 A 126 mm 136 mm 124.5 mm EcoTran
Siemens Power Transformers - Industrial XFMR, 1-PH,63VA,PRI 400V,SEC 24V,IP00 1In Stock
Min.: 1
Mult.: 1

63 VA 380 V to 420 V 24 V Chassis Mount Single Primary Winding Single Secondary Winding 0.09 m 0.086 m 0.098 m
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,1500VA,240/480-120V, 1In Stock
Min.: 1
Mult.: 1
Control Transformers
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 111In Stock
Min.: 1
Mult.: 1

25 VA 115 VAC, 230 VAC 10 V CT/5 V Chassis 2.5 A/5 A Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm A41
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 129In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 16 V CT Chassis 800 mA Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 69In Stock
Min.: 1
Mult.: 1

56 VA 115 VAC, 230 VAC 36 V CT Chassis 1.5 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 15In Stock
Min.: 1
Mult.: 1

400 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 48 V CT/24 V Chassis 8.3 A/16.7 A Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm MPI
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer
5In Stock
Min.: 1
Mult.: 1

900 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 16 V CT/8 V Chassis 56.3 A/112.5 A Dual Primary Winding Dual Secondary Winding 133.3 mm 139.7 mm 117.8 mm MPI
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,500VA,380/400/415-11 2In Stock
Min.: 1
Mult.: 1
Control Transformers
Siemens Power Transformers - Industrial TRANSFORMER,750VA,380/4 1In Stock
Min.: 1
Mult.: 1
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 6In Stock
Min.: 1
Mult.: 1

600 VA 115 VAC 24 V CT/12 V CT Chassis 25 A/50 A Single Primary Winding Dual Secondary Winding 133.4 mm 142.9 mm 111.1 mm
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 48In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC 28 V CT Chassis 3.6 A Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241