VT-1A Series Industrial Control Transformers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Length Width Height

Staco Industrial Control Transformers Single, 2A, Manual 120Vin, 120V/132Vout

240 VA, 260 VA 120 V 0 V to 120 V/132 V 2 A Chassis Mount 83.3 mm 74.6 mm 47.6 mm
Staco Industrial Control Transformers Single, 2.5A, Manual 120Vin, 120V/132Vout

300 VA, 330 VA 120 V 0 V to 120 V/132 V 2.5 A Chassis Mount 83.3 mm 74.6 mm 54 mm
Staco Industrial Control Transformers Single, 1.75A 120Vin, 120V/132Vout

210 VA, 230 VA 120 V 0 V to 120 V/132 V 1.75 A Chassis Mount 83.3 mm 74.6 mm 47.6 mm
Staco Industrial Control Transformers Single, 3A, Manual 120Vin, 120V/132Vout

360 VA, 400 VA 120 V 0 V to 120 V/132 V 3 A Chassis Mount 83.3 mm 74.4 mm 60.4 mm
Staco Industrial Control Transformers Single, 5A, Manual 0-120Vin/140Vout

600 VA, 700 VA 120 V 0 V to 120 V/140 V 5 A Chassis Mount 105.6 mm 100 mm 60.4 mm