3 kVA Power Transformers - Industrial

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers - Industrial Power Isolation Transformer 9In Stock
Min.: 1
Mult.: 1

3 kVA 208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 416 V, 440 V, 480 V/0 V, 208 V, 220 V, 240 V Chassis 7 A/14 A Dual Primary Winding Dual Secondary Winding 192.1 mm 234.9 mm 187.3 mm DU/SU
Bel Signal Transformer Power Transformers - Industrial Power Isolation Transformer 4In Stock
Min.: 1
Mult.: 1

3 kVA 208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 208 V, 220 V, 240 V/0 V, 104 V, 110 V, 120 V Chassis 14 A/28 A Dual Primary Winding Dual Secondary Winding 192.1 mm 234.9 mm 187.3 mm DU/SU
Murrelektronik Power Transformers - Industrial MST 1-PHASE CONTROL AND ISOLATION TRANSFORMER, P: 3000VA IN: 208..550VAC OUT: 2x115VAC 2In Stock
Min.: 1
Mult.: 1
Control and Isolation Transformers 3 kVA 208 VAC, 230 VAC, 380 VAC, 400 VAC, 420 VAC, 440 VAC, 460 VAC, 480 VAC, 500 VAC, 525 VAC, 550 VAC 115 VAC, 230 VAC 1 Phase Chassis Dual Primary Winding Dual Secondary Winding 193 mm 197 mm 250 mm
SolaHD Power Transformers - Industrial 3.0KVA 230/460/575-115/95 SMT

3 kVA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 8 in 9 in 9.3 in SMT
Siemens Power Transformers - Industrial CONT XFORMER,3000VA,240/480-120/240 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
3 kVA 480 VAC 240 VAC Wall Mount
Siemens A6X30133581
Siemens Power Transformers - Industrial CPT,3kVA,240/480-120V, B P DRC Non-Stocked Lead-Time 6 Weeks
Min.: 16
Mult.: 16
3 kVA 240 VAC, 480 VAC 120 VAC Chassis Mount
Siemens A6X30133582
Siemens Power Transformers - Industrial CPT,3kVA,208/230/460-115 B P DRC Non-Stocked Lead-Time 6 Weeks
Min.: 16
Mult.: 16
3 kVA 208 VAC, 230 VAC, 460 VAC 115 VAC Chassis Mount
Siemens A6X30133583
Siemens Power Transformers - Industrial CPT,3kVA,230/460/575-95/115 B P DRC Non-Stocked Lead-Time 6 Weeks
Min.: 16
Mult.: 16
3 kVA 230 VAC, 460 VAC, 575 VAC 95 VAC, 115 VAC Chassis Mount
Siemens SMT3000
Siemens Power Transformers - Industrial SHIELDED,3 KVA,TRANSF.,PRI.480V,SEC.120V Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
3 kVA 480 VAC 24 VAC Wall Mount
SolaHD Power Transformers - Industrial 3KVA 190/ /440-110/220 50/60

3 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Wall Mount 13.6 A/27.3 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
SolaHD Power Transformers - Industrial 3KVA 480D-208Y
No
3 kVA 480 V 208 V, 120 V Wall Mount 8.3 A Single Primary Winding Single Secondary Winding 228 mm 406.4 mm 330.2 mm
SolaHD Power Transformers - Industrial 3KVA 240X480-120/240

3 kVA 240 V, 480 V 120 V, 240 V Wall Mount 12.5 A/25 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
Triad Magnetics Power Transformers - Industrial MEDICAL GRADE PWR TOROID 240VCT at 12.5A UL/CE TOROIDAL MOUNT
Drop Dispatch Lead Time 16 Weeks
Min.: 1
Mult.: 1

Toroid Transformers 3 kVA 240 VAC, 208 VAC 120 V/240 V Chassis 12.5 A/25 A Dual Primary Winding Dual Secondary Winding 130 mm VPM
SolaHD Power Transformers - Industrial 3KVA 190//440-110/220 50/60 CE
Drop Dispatch Lead Time 11 Weeks
Min.: 1
Mult.: 1

Automation Transformers 3 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Panel Mount 13.6 A/27.3 A Dual Primary Winding Dual Secondary Winding 355.6 mm 228.6 mm 431.8 mm
SolaHD Power Transformers - Industrial 3KVA 190//440-110/220 CE SS ANSI 61
Drop Dispatch Lead Time 13 Weeks
Min.: 1
Mult.: 1

3 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Wall Mount 13.6 A/27.3 A Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm
SolaHD Power Transformers - Industrial 3KVA 600-120/240

3 kVA 600 V 120 V, 240 V Wall Mount 12.5 A/25 A Single Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
SolaHD Power Transformers - Industrial 3KVA 120/208/240/277-120/240

3 kVA 120 V, 208 V, 240 V, 277 V 120 V, 240 V Wall Mount 12.5 A/25 A Dual Primary Winding Dual Secondary Winding 7 in 10 in 12 in
SolaHD Power Transformers - Industrial 3KVA 240X480-120 NEMA 4/12

3 kVA 240 V, 480 V 120 V Wall Mount Dual Primary Winding Single Secondary Winding 17 in 14 in 9 in
SolaHD Power Transformers - Industrial 3KVA 240X480-120

3 kVA 240 V, 480 V 120 V Wall Mount Dual Primary Winding Single Secondary Winding 17 in 14 in 9 in
SolaHD Power Transformers - Industrial 3KVA 240X480-120 AL

3 kVA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 8 in 9 in 9.3 in
SolaHD Power Transformers - Industrial 3KVA 240X480-120 CU

3 kVA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 8 in 9 in 9.63 in
SolaHD Power Transformers - Industrial 3KVA 240X480-120/240 NEMA 4/12

3 kVA 240 V, 480 V 120 V, 240 V Wall Mount 12.5 A/25 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
SolaHD Power Transformers - Industrial 3KVA 600-120/240 SS ANSI 61

Automation Transformers 3 kVA 600 V 120 V, 240 V Chassis Mount 12.5 A/25 A Dual Primary Winding Dual Secondary Winding 254 mm 177.8 mm 304.8 mm
SolaHD Power Transformers - Industrial 3KVA 120//277-120/240 SS ANSI 61

3 kVA 120 V, 208 V, 240 V, 277 V 120 V, 240 V Wall Mount 12.5 A/25 A Single Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
SolaHD Power Transformers - Industrial 3KVA 190//440-110/220 50HZ SS ANSI 61

3 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Wall Mount 13.6 A/27.3 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm