Power Supplies - Board Mount

Results: 2.112
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Mounting Style Case Style Isolation Voltage Efficiency Length Width Height Series
RECOM Power Power Supplies - Board Mount 2W 85-264Vin 5Vout 400mA 473In Stock
Min.: 1
Mult.: 1

2 W 85 VAC to 264 VAC 1 Output 5 VDC 400 mA Through Hole Encapsulated 3 kVAC 63% 33.7 mm 22.2 mm 19 mm RAC02-GB
Vicor Power Supplies - Board Mount PFM4414BB6M24D0TA8
Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

400 W 85 VAC to 264 VAC 1 Output 24 VDC 16.7 A Through Hole 92 % 110.55 mm (4.352 in) 35.54 mm (1.399 in) 9.4 mm (0.37 in)
Vicor Power Supplies - Board Mount PFM4414BB6M48D0TA8
3In Stock
Min.: 1
Mult.: 1
400 W 85 VAC to 264 VAC 1 Output 48 VDC 8.3 A Through Hole 92 % 110.55 mm (4.352 in) 35.54 mm (1.399 in) 9.4 mm (0.37 in)
Vicor Power Supplies - Board Mount PFM4414BB6M48D0TA4
2In Stock
Min.: 1
Mult.: 1
400 W 85 VAC to 264 VAC 1 Output 48 VDC 8.3 A Through Hole 92 % 110.55 mm (4.352 in) 35.54 mm (1.399 in) 9.4 mm (0.37 in)
Vicor Power Supplies - Board Mount HB VI-HAM-CL
49In Stock
Min.: 1
Mult.: 1
No
675 W 85 VAC to 264 VAC 2 Output 280 V 6.3 A 365 V Through Hole Encapsulated 116.8 mm 61 mm 12.7 mm
XP Power Power Supplies - Board Mount PSU, 110W, BASEPLATE COOLED
69In Stock
Min.: 1
Mult.: 1

110 W 85 VAC to 264 VAC 1 Output 12 VDC 9.17 A Through Hole 3 kVrms 116.8 mm (4.598 in) 61 mm (2.402 in) 17 mm (0.669 in) ASB110
XP Power Power Supplies - Board Mount AC/DC, ENCAPSULATED, 60W, PCB MOUNT
30In Stock
Min.: 1
Mult.: 1

60 W 85 VAC to 264 VAC 1 Output 48 V 1.25 A Through Hole Encapsulated 3 kVAC 91.4 mm 38.1 mm 28 mm ECE60
Vicor Power Supplies - Board Mount VIA PFM 4914 SHT PIN ALON C 24
5In Stock
Min.: 1
Mult.: 1

400 W 85 VAC to 264 VAC 1 Output 24 VDC 16.7 A Through Hole
TRACO Power Power Supplies - Board Mount 30W 24V 1250mA Encapsulated AC/DC 30In Stock
Min.: 1
Mult.: 1

30 W 90 VAC to 305 VAC, 120 VDC to 370 VDC 1 Output 24 VDC 1.25 A Through Hole Encapsulated 64 mm 45 mm 23.5 mm TMG
TRACO Power Power Supplies - Board Mount 18W AC/DC Power Supply in a PCB Mount Plastic Case 90In Stock
Min.: 1
Mult.: 1

18 W 90 VAC to 264 VAC 1 Output 5 VDC 3.6 A Through Hole Encapsulated 3 kVAC 52.4 mm 27.2 mm 23.5 mm TMLM
MEAN WELL Power Supplies - Board Mount 30.2W 48V 0.63A PCB mounting style
623In Stock
Min.: 1
Mult.: 1

30.2 W 85 VAC to 264 VAC 1 Output 48 VDC 630 mA Through Hole Encapsulated 69.5 mm 39 mm 24 mm IRM-30
TDK-Lambda Power Supplies - Board Mount 720W 12V 60A PCB Full Brick 6In Stock
Min.: 1
Mult.: 1

720 W 85 VAC to 265 VAC 1 Output 12 VDC 60 A Through Hole Encapsulated 3 kVAC 160 mm 100 mm 13.4 mm PFE1000F-A
XP Power Power Supplies - Board Mount AC-DC, 15W, ENCAPSULATED, PINS
59In Stock
Min.: 1
Mult.: 1

15 W 85 VAC to 264 VAC 1 Output 12 VDC 1.25 A Through Hole 4 kVAC 80 % 65 mm (2.559 in) 33.3 mm (1.311 in) 24.4 mm (0.961 in) EML15
TDK-Lambda Power Supplies - Board Mount 720W 12V 60A PCB Full Brick 3In Stock
Min.: 1
Mult.: 1

720 W 85 VAC to 265 VAC 1 Output 12 VDC 60 A Through Hole Encapsulated 3 kVAC 160 mm 100 mm 13.4 mm PFE1000F-A
XP Power Power Supplies - Board Mount AC/DC, DUAL, 15W, ENCAPSULATED
38In Stock
Min.: 1
Mult.: 1

15 W 85 VAC to 264 VAC 2 Output 15 VDC 500 mA - 15 VDC 500 mA Through Hole 3 kVAC 82 % 65 mm (2.559 in) 33.3 mm (1.311 in) 24.4 mm (0.961 in) ECL05-30
Murata Power Solutions Power Supplies - Board Mount Isolated 1W Regulated Single Output AC/DC Converter
284In Stock
Min.: 1
Mult.: 1

1 W 85 VAC to 305 VAC, 700 VDC to 400 VDC 1 Output 5 VDC 200 mA Through Hole Open Frame 4 kVAC 73 % 33.53 mm 10 mm 21.37 mm BAC1
Advanced Energy / Artesyn Power Supplies - Board Mount 1600W 380V out, Pos 4.6x2.4x.5H Non-Thrd 139In Stock
Min.: 1
Mult.: 1

1.6 kW 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 380 VDC 4.2 A Through Hole Encapsulated 95 % 4.6 in 2.4 in 0.55 in AIF04ZPFC
XP Power Power Supplies - Board Mount AC/DC, 10W power supply, pcb mount
99In Stock
Min.: 1
Mult.: 1

10 W 85 VAC to 264 VAC 1 Output 12 VDC 830 mA Through Hole 3 kVAC 78 % 49.5 mm (1.949 in) 25.4 mm (1 in) 22.9 mm (0.902 in) ECL05-30
Vicor Power Supplies - Board Mount VIA PFM 4414 SHT PIN ALON C 24
4In Stock
Min.: 1
Mult.: 1

400 W 84 VAC to 264 VAC 1 Output 24 VDC 24.7 A Through Hole 92 % 111 mm (4.37 in) 35.5 mm (1.398 in) 9.3 mm (0.366 in)
TRACO Power Power Supplies - Board Mount 6.3W 5V 1260mA Encapsulated AC/DC 90In Stock
Min.: 1
Mult.: 1

6.3 W 90 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 5 VDC 1.26 A Through Hole Encapsulated 3 kVrms 27.4 mm 27.4 mm 18.7 mm TMG
TRACO Power Power Supplies - Board Mount 4W AC/DC Power Supply in a PCB Mount Plastic Case 202In Stock
Min.: 1
Mult.: 1

3.6 W 90 VAC to 264 VAC 2 Output 12 VDC 250 mA 5 VDC 120 mA Through Hole Encapsulated 3 kVAC 36.5 mm 27 mm 17.1 mm TMLM
MEAN WELL Power Supplies - Board Mount AC-DC PCB-Mount Green Power Module
338In Stock
Min.: 1
Mult.: 1

50 W 85 VAC to 264 VAC 1 Output 5 VDC 10 A Through Hole Encapsulated 3 kV 87 mm 52 mm 29.5 mm IRM-60
MEAN WELL Power Supplies - Board Mount 30W 15V 2A Medical Open PS
300In Stock
Min.: 1
Mult.: 1

30 W 80 VAC to 264 VAC 1 Output 15 VDC 2 A Through Hole 65.5 mm (2.579 in) 35 mm (1.378 in) 23 mm (0.906 in) MFM-30
XP Power Power Supplies - Board Mount PSU, 110W, BASEPLATE COOLED
68In Stock
Min.: 1
Mult.: 1

110 W 85 VAC to 264 VAC 1 Output 24 VDC 4.58 A Through Hole 3 kVrms 116.8 mm (4.598 in) 61 mm (2.402 in) 17 mm (0.669 in) ASB110
Vicor Power Supplies - Board Mount VIA PFM 4414 LNG PIN ALON C 24
4In Stock
Min.: 1
Mult.: 1

400 W 84 VAC to 264 VAC 1 Output 24 VDC 24.7 A Through Hole 92 % 111 mm (4.37 in) 35.5 mm (1.398 in) 9.3 mm (0.366 in)