LED Power Supplies

 LED Power Supplies
LED Power Supplies are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many LED power supply manufacturers including ERP Power, Hatch Lighting, MEAN WELL, RECOM & more. Please view our large selection of LED power supplies below.
Results: 3.187
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
Delta Electronics LED Power Supplies 600W 198-440Vac 200-550Vdc 1200mA CC DALI 2 + D4i Programming IP66
4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 550 VDC 600 W 198 VAC to 440 VAC With Dimming 1 Output Chassis Mount 315 mm (12.402 in) 100 mm (3.937 in) 49 mm (1.929 in) Industrial EUCO IP66
MEAN WELL LED Power Supplies 25W 100-305Vac 9-54V 300-1050mA Constant Power KNX
10In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.05 A 60 VDC 25 W 100 VAC to 305 VAC, 141 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) XLC-25-KN
MEAN WELL LED Power Supplies 25W 100-305Vac 9-54V 300-1050mA W/Strain-Relief Constant Power KNX
8In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.05 A 60 VDC 25 W 100 VAC to 305 VAC, 141 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 147 mm (5.787 in) 40 mm (1.575 in) 32 mm (1.26 in) XLC-25-KN
MEAN WELL LED Power Supplies 25W 100-305VAC 9-54V 300-1050mA CP with Strain-Relief Matter Wireless Dimming
24In Stock
8Expected 31/03/2026
Min.: 1
Mult.: 1

Constant Power (CP) 700 mA 60 VDC 25 W 100 VAC to 305 VAC, 141 VDC to 400 VDC With Dimming 1 Output Chassis Mount 147 mm (5.787 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-25-MAS
MEAN WELL LED Power Supplies 40W 100-305Vac 9-54V 600-1400mA Constant Power KNX
9In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.4 A 60 VDC 40 W 100 VAC to 305 VAC, 141 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) XLC-40-KN
MEAN WELL LED Power Supplies 40W 100-305Vac 9-54V 600-1400mA W/Strain-Relief Constant Power KNX
9In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.4 A 60 VDC 40 W 100 VAC to 305 VAC, 141 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 147 mm (5.787 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial XLC-40-KN
MEAN WELL LED Power Supplies 40W 100-305VAC 9-54V 600-1400mA CP with Strain-Relief Matter Wireless Dimming
22In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.05 A 60 VDC 40 W 100 VAC to 305 VAC, 141 VDC to 400 VDC With Dimming 1 Output Chassis Mount 147 mm (5.787 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-40-MAS
MEAN WELL LED Power Supplies 60W 100-305VAC 12V 5A CV w/o Strain-Relief Matter Wireless Dimming
11In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 5 A 12 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MA
MEAN WELL LED Power Supplies 60W 100-305VAC 12V 5A CV with Strain-Relief Matter Wireless Dimming
4In Stock
14On Order
Min.: 1
Mult.: 1

Constant Voltage (CV) 5 A 12 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MAS
MEAN WELL LED Power Supplies 60W 100-305VAC 24V 2.5A CV w/o Strain-Relief Matter Wireless Dimming
12In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.5 A 24 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MA
MEAN WELL LED Power Supplies 60W 100-305VAC 24V 2.5A CV with Strain-Relief Matter Wireless Dimming
7In Stock
6Expected 31/03/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.5 A 24 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MAS
MEAN WELL LED Power Supplies 60W 100-305VAC 48V 1.25A CV w/o Strain-Relief Matter Wireless Dimming
20In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.25 A 48 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MA
MEAN WELL LED Power Supplies 60W 100-305VAC 48V 1.25A CV with Strain-Relief Matter Wireless Dimming
20In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.25 A 48 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MAS
MEAN WELL LED Power Supplies 60W 100-305Vac 9-54V 900-1700mA Constant Power KNX
7In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.7 A 60 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) XLC-60-KN
MEAN WELL LED Power Supplies 60W 100-305Vac 9-54V 900-1700mA W/Strain-Relief Constant Power KNX
8In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.7 A 60 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) XLC-60-KN
MEAN WELL LED Power Supplies 60W 100-305VAC 9-54V 900-1700mA CP w/o Strain-Relief Matter Wireless Dimming
11In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.4 A 60 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MA
Delta Electronics LED Power Supplies 1000W 198-440Vac 260-500Vdc 1400mA CC 2 Ch. RDM/DMX Programming IP66
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 360 VDC 1 kW 198 VAC to 440 VAC With Dimming 2 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED Power Supplies 1000W 198-440Vac 260-500Vdc 1400mA CC 2 Ch. DALI 2 Programming IP66
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 360 VDC 1 kW 198 VAC to 440 VAC With Dimming 2 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED Power Supplies 1500W 198-440Vac 260-500Vdc 1400mA CC 3 Ch. RDM/DMX Programming IP66
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 500 VDC 1.5 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED Power Supplies 1500W 198-440Vac 260-500Vdc 1400mA CC 3 Ch. DALI 2 Programming IP66
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 500 VDC 1.5 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED Power Supplies 2100W 198-440Vac 250-550Vdc 2000mA CC 3 Ch. RDM/DMX Programming IP66
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 550 VDC 2.1 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED Power Supplies 2100W 198-440Vac 250-550Vdc 2000mA CC 3 Ch. DALI 2 + D4i Programming IP66
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 550 VDC 2.1 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
MEAN WELL LED Power Supplies 239.4W 178-342V 700-1050mA CP DALI-2 IP67
39In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 700 mA 380 VDC 240 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial XLG-240-DA2 IP67
MEAN WELL LED Power Supplies Mean Well
157In Stock
304Expected 03/06/2026
Min.: 1
Mult.: 1

CV + CC 20 A 24 VDC 480 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 171 mm (6.732 in) 125 mm (4.921 in) 36.8 mm (1.449 in) Industrial HLG-480H IP67
MEAN WELL LED Power Supplies 600W 48V 12.5A IP65 Dimming CV+CC
107In Stock
Min.: 1
Mult.: 1

CV + CC 12.5 A 24 VDC to 48 VDC 600 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP65