APV-35 Series LED Power Supplies

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Series IP Rating
MEAN WELL LED Power Supplies 36W 24V 1.5A CV LED PS
287In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.5 A 24 VDC 36 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APV-35 IP42
MEAN WELL LED Power Supplies 36W 12V 3A CV LED PS
11In Stock
276On Order
Min.: 1
Mult.: 1

Constant Voltage (CV) 3 A 12 VDC 36 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APV-35 IP42
MEAN WELL LED Power Supplies 36W 15V 2.4A CV LED PS
23In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.4 A 15 VDC 36 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APV-35 IP42
MEAN WELL LED Power Supplies 25W 5V 5A CV LED PS
72In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 5 A 5 VDC 25 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APV-35 IP42
MEAN WELL LED Power Supplies 36W 36V 1A CV LED PS
19Expected 31/03/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 1 A 36 VDC 36 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APV-35 IP42