Voltage References

Results: 4.477
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Voltage References 1.2-V Precision Mcrp wr Shunt 1% acc A 5 A 595-LM4041D12IDBZT 12.801In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 1.225 V 1 % 150 PPM / C 15 V 12 mA - 40 C + 125 C LM4041D12 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1.25-V 30-ppm/C dri ft 3.9-uA 3-pin SO A A 595-REF3312AIRSER 3.907In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT UQFN-8 Series Precision References 1.25 V 0.15 % 30 PPM / C 5.5 V 5 mA - 40 C + 125 C REF3312 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 30ppm/C Drift 3.9uA Vltg Ref A 595-REF33 A 595-REF3333AIDBZR 9.370In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Series References 3.3 V 0.15 % 30 PPM / C 5.5 V 5 mA - 40 C + 125 C REF3333 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.5V 0.1% precision A 595-TL4050A25IDBZT A 595-TL4050A25IDBZT 3.918In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 0.1 % 50 PPM / C 15 mA - 40 C + 125 C TL4050A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref A 59 A 595-TL4050A41QDBZR 1.464In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Precision References 4.096 V 0.1 % 50 PPM / C 15 mA - 40 C + 125 C TL4050A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision Vltg Ref 3.014In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2.048 V 0.5 % 50 PPM / C 15 mA - 40 C + 125 C TL4050C20 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator ALT ALT 595-TL431ACDBZT 5.349In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator ALT ALT 595-TL431AIDBZR 63.842In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431AQDBZR 4.252In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431AQDCKT 5.478In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 Shunt Adjustable Precision References Adjustable 1 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 2.988In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH432B Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References 1 A SOT23 Precision Shunt Voltage Reference 8.293In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-3 Shunt Precision References 3 V 0.5 % 75 PPM / C 2 mA - 40 C + 85 C MAX6009 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References Low-Noise, High-Precision Series Voltage 5.156In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-6 Series Precision References 2.048 V 0.08 % 8 PPM / C 5.5 V 10 mA - 40 C + 125 C MAX6070 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Voltage References Low-Voltage Reference 2.545In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt References 1.22 V 2.4 % 25 PPM / C - 40 C + 85 C MAX8069 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable 70 C mi c ropower voltage ref A 926-LM385BM/NOPB 6.605In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt Adjustable References 1.24 V to 5.3 V 2 % 150 PPM / C 20 mA 0 C + 70 C LM385-ADJ Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref A 926-L4051C A 926-L4051CIM3XADJNPB 3.163In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable References 1.24 V to 10 V 0.5 % 50 PPM / C 12 mA - 40 C + 85 C LM4051 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre 3.736In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable References 2.495 V to 37 V 2 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Bulk
Texas Instruments Voltage References Adj Prec Zener Shunt Reg 3.109In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable References 2.495 V to 37 V 2 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Bulk
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 926-LM431CCM3X/NOPB 5.684In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-23-3 Shunt Adjustable References 2.495 V to 37 V 0.5 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Adjustable Voltage Reference 12.506In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT Shunt Adjustable Precision References Adjustable 0.25 % 100 PPM / C 36 V 100 mA - 40 C + 125 C TL1431 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 16.269In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Reel, Cut Tape
Analog Devices Voltage References uP Prec Shunt V Ref 271In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 Shunt Precision References 2.5 V 0.05 % 25 PPM / C 20 mA 0 C + 70 C LT1634 Tube
Analog Devices Voltage References 1 A Prec Series V Ref 1.755In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-6 Series References 1.25 V 0.05 % 10 PPM / C 18 V 1.5 uA 0 C + 70 C LT6656 Reel, Cut Tape, MouseReel
Analog Devices Voltage References 1 A Prec Series V Ref 889In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-6 Shunt Precision References 3 V 0.05 % 10 PPM / C 18 V 1.5 uA - 40 C + 85 C LT6656 Reel, Cut Tape, MouseReel
Analog Devices Voltage References 1 A Prec Series V Ref 2.454In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-6 Shunt Precision References 5 V 0.1 % 20 PPM / C 18 V 1.5 uA 0 C + 70 C LT6656 Reel, Cut Tape, MouseReel