onsemi Voltage References

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Voltage References 2.5-36V ADJ 1-100mA 99.863In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 37 V 100 mA - 40 C + 85 C TL431A Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 9.677In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 2.2 % 50 PPM / C 37 V 100 mA 0 C + 70 C TL431 Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 31.418In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 37 V 100 mA - 40 C + 85 C TL431A Tube
onsemi Voltage References 2.5-36V ADJ 1-100mA 48.148In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.4 % 50 PPM / C 37 V 100 mA - 40 C + 125 C TL431B Reel, Cut Tape, MouseReel

onsemi Voltage References PROGRAMMABLE PRECISION 17.560In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 50 PPM / C 36 V 100 mA 0 C + 70 C NCP431 Reel, Cut Tape, MouseReel
onsemi Voltage References ANA 2.5V PROG SHUNT REF 65.036In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 50 PPM / C 36 V 100 mA - 40 C + 125 C NCP431 Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 6.334In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.4 % 50 PPM / C 37 V 100 mA - 40 C + 85 C TL431B Reel, Cut Tape, MouseReel

onsemi Voltage References ADJUSTABLE 1.24-16 V +/-1 5.520In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 16 V 20 mA - 40 C + 125 C TLV431 AEC-Q100 Reel, Cut Tape

onsemi Voltage References PRECISE LN 20 MA LDO REG 49.781In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Series Precision References 3.3 V 1 % 18 PPM / C 28 V 20 mA 0 C + 100 C NCP51460 Reel, Cut Tape, MouseReel

onsemi Voltage References ADJ 1.24-16 V +/-1 8.800In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 50 PPM / C 16 V 20 mA - 40 C + 125 C TLV431B AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 11.892In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 37 V 100 mA 0 C + 70 C TL431A Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 10.799In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.4 % 50 PPM / C 37 V 100 mA - 40 C + 85 C TL431B Tube

onsemi Voltage References 1.24-16V ADJ 0.1mA-20mA 18.188In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 1.252 V 20 mA - 40 C + 85 C TLV431B Reel, Cut Tape, MouseReel
onsemi Voltage References 1.2V 10uA-20mA 17.344In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt References 1.235 V 1 % 80 PPM / C 30 mA - 40 C + 85 C LM285 Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5V 10uA-20mA 11.689In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt References 2.5 V 1.5 % 80 PPM / C 30 mA - 40 C + 85 C LM285 Reel, Cut Tape, MouseReel
onsemi Voltage References 1.2V 10uA-20mA 5.900In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt References 1.235 V 1 % 80 PPM / C 30 mA 0 C + 70 C LM385B Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5V Precision 2.939In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt References 2.5 V 0.2 % 15 PPM / C 20 mA - 40 C + 125 C NCV1009 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 1.024In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 37 V 100 mA - 40 C + 125 C TL431A AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Voltage References ADJUSTABLE 1.24- 16 V +/-1 2.467In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSOP-5 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 37 V 100 mA - 40 C + 125 C TLV431 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Voltage References ADJUSTABLE 1.24- 16 V +/-1 2.798In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSOP-5 Shunt Adjustable Precision References Adjustable 0.4 % 50 PPM / C 37 V 100 mA - 40 C + 125 C TLV431 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Voltage References ANA 2.5V PROG SHUNT REF 2.531In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT Micro-8 Shunt Adjustable Precision References 36 V 0.4 % 50 PPM / C 36 V 100 mA - 40 C + 125 C TL431B AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Voltage References ANA 2.5V PROG SHUNT REF 2.490In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt Adjustable Precision References 36 V 50 PPM / C 2.5 V TL431B AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 5.790In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 37 V 100 mA 0 C + 70 C TL431A Tube
onsemi Voltage References 2.5-36V ADJ 1-100mA 3.448In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 37 V 100 mA 0 C + 70 C TL431A Reel, Cut Tape
onsemi Voltage References 2.5-36V ADJ 1-100mA 2.453In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 37 V 100 mA - 40 C + 85 C TL431A Bulk