Galvanically Isolated Gate Drivers

Results: 1.351
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
onsemi Galvanically Isolated Gate Drivers Isolated Dual-Channel IGBT Gate Driver with >8mm Creepage and Clearance 951In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NCD57540 SMD/SMT SOIC-16 - 40 C + 125 C 1.06 W 90 ns 12 ns 10 ns Reel, Cut Tape
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 7.5V 4.269In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns Tube
Analog Devices Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A 5.145In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM4223 SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 12 ns 12 ns Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers 1/2 Bridge Drv Iso Logic Input UVLO11.6V 3.003In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-16 - 40 C + 125 C 25 ns 25 ns Reel, Cut Tape, MouseReel

onsemi Galvanically Isolated Gate Drivers ISOLATED DUAL CHANNEL IGBT GATE DRIVER 17.511In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NCD57252 SMD/SMT SOIC-16 2 Channel 2500 Vrms - 40 C + 125 C 1.4 W 80 ns 12 ns 10 ns Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 4.5V 3.632In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 7.5V 13.634In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns Reel, Cut Tape, MouseReel

onsemi Galvanically Isolated Gate Drivers IGBT gate driver 24.079In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NCV57000 SMD/SMT SOIC-16 - 40 C + 125 C 1.4 W 90 ns 10 ns 15 ns AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Galvanically Isolated Gate Drivers IGBT gate driver 8.270In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NCV57001 SMD/SMT SOIC-16 - 40 C + 125 C 1.4 W 90 ns 10 ns 15 ns AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Automotive high CMTI 2.5 kV 3 V UVLO single isolated driver with deglitch 80In Stock
Min.: 1
Mult.: 1

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Automotive high CMTI 2.5 kV 3 V UVLO PWM input isolated driver 122In Stock
Min.: 1
Mult.: 1

Si8274 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 105 ns 16 ns 18 ns Tube


Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Automotive 5.0 kV High Side/Low Side Drivers in WB SOIC-14 Package 47In Stock
Min.: 1
Mult.: 1

SI82521 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 5 V UVLO dual isolated gate driver 2.256In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 8 V UVLO PWM input isolated driver with deglitch 726In Stock
Min.: 1
Mult.: 1

Si8274 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 105 ns 16 ns 18 ns AEC-Q100 Tube
Analog Devices Galvanically Isolated Gate Drivers Isolated Prec Half-Bridge Driver, 4A Out 518In Stock
Min.: 1
Mult.: 1

ADUM3223 SMD/SMT SOIC-16 - 40 C + 125 C 12 ns 12 ns AEC-Q100 Tube
Analog Devices Galvanically Isolated Gate Drivers Isolated Half-bridge Gate Driver 359In Stock
Min.: 1
Mult.: 1

ADUM5230 SMD/SMT SOIC-16 2 Channel 2500 Vrms - 40 C + 105 C AEC-Q100 Tube
Texas Instruments Galvanically Isolated Gate Drivers 3.0kVrms 4A/6A dual -channel isolated ga A 595-UCC21220D 2.383In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UCC21220 SMD/SMT SOIC-16 2 Channel 3 kV - 40 C + 125 C 950 mW 45 ns 8 ns 8 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual -channel isolated ga A 595-UCC21521CDW 1.437In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UCC21521 SMD/SMT SOIC-16 - 40 C + 125 C 1.05 W 30 ns 6 ns 7 ns Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO HS/LS isolated gate driver 760In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO dual isolated gate driver 1.156In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 5 V UVLO dual isolated gate driver 608In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT LGA-14 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tray
Analog Devices Galvanically Isolated Gate Drivers Isolated Precision Gate Drivr 4 A Output 3.372In Stock
Min.: 1
Mult.: 1

ADUM3123 SMD/SMT SOIC-8 - 40 C + 125 C 1.31 W 12 ns 12 ns Tube
Texas Instruments Galvanically Isolated Gate Drivers 3.0kVrms 4A/6A dual- channel isolated ga A 595-UCC21222D 2.757In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UCC21222 SMD/SMT SOIC-16 2 Channel 3 kV - 40 C + 125 C 950 mW 45 ns 8 ns 8 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual- channel isolated ga UCC21542DWR 2.427In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UCC21542 SMD/SMT SOIC-14 - 40 C + 125 C 1.775 W 40 ns 5 ns 6 ns Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO HS/LS isolated gate driver, 8 mm creepage 2.556In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-14 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube