TPS3514 Series Supervisory Circuits

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Packaging
Texas Instruments Supervisory Circuits 3Ch Super With Over- Current Detect 408In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT PDIP-14 3.3 V, 5 V, 12 V 3 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 300 ms 15 V - 40 C + 85 C 2.3 % TPS3514 Tube
Texas Instruments Supervisory Circuits 3Ch Super With Over- Current Detect A 59 A 595-TPS37044BJOFDDFR Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Voltage Supervisory SMD/SMT SOIC-14 2.2 V, 3.5 V 3 Input Active Low, Open Drain No Manual Reset No Watchdog 300 ms 15 V - 40 C + 85 C TPS3514 Reel