TLVH431 Series Voltage References

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Voltage References 1.24V to 18V Prog Shunt Ref 100uA 60mA 17.945In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References 1.24 V to 18 V 0.25 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Adjustable Shunt voltage reference 14.129In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Shunt Adjustable Precision References 1.24 V to 18 V 1 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431QDCKT 4.780In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 Shunt Adjustable Precision References Adjustable 1.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V to 18V Prog Shunt Ref 100uA 60mA 18.387In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-323-6 Shunt Adjustable Precision References 1.24 V to 18 V 0.25 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Adjustable Shunt voltage reference 6.109In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Shunt Adjustable Precision References 1.24 V to 18 V 1.5 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431QDBZR 1.210In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V to 18V Prog Shunt Ref 100uA 60mA 6.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References 1.24 V to 18 V 0.5 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo Vltg Adj Prec Shu nt Reg ALT 595-TLVH ALT 595-TLVH431QDCKR 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 Shunt Adjustable Precision References 1.24 V to 18 V 1.5 % 20 V 70 mA - 40 C + 125 C TLVH431 Reel, Cut Tape
STMicroelectronics Voltage References Adjustable Shunt voltage reference 18.941In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Shunt Adjustable Precision References 1.24 V to 18 V 1.5 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V to 18V Prog Shunt Ref 100uA 60mA 11.761In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 1.24 V to 18 V 0.5 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V to 18V Prog Shunt Ref 100uA 60mA 22.553In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 1.24 V to 18 V 0.25 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V to 18V Prog Shunt Ref 100uA 60mA 1.420In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-323-6 Shunt Adjustable Precision References 1.24 V to 18 V 0.5 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431CDBZT 1.956In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431CDBZR 348In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator ALT ALT 595-TLVH431CDBZT 50In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 156In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-6 Shunt Adjustable Precision References Adjustable 1.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 840In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 712In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-3 Shunt Adjustable Precision References Adjustable 1.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431IDBVR 151In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 1.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431IDBZT 1.230In Stock
3.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431IDBZR 410In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 1.989In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 2.221In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-3 Shunt Adjustable Precision References Adjustable 1.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431QDBZT 2.685In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431QDCKR 200In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-6 Shunt Adjustable Precision References Adjustable 1.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel