TL431B Series Voltage References

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Voltage References 2.5-36V ADJ 1-100mA 40.445In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.4 % 50 PPM / C 37 V 100 mA - 40 C + 125 C TL431B Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 10.644In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.4 % 50 PPM / C 37 V 100 mA - 40 C + 85 C TL431B Tube
onsemi Voltage References ANA 2.5V PROG SHUNT REF 2.531In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT Micro-8 Shunt Adjustable Precision References 36 V 0.4 % 50 PPM / C 36 V 100 mA - 40 C + 125 C TL431B AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Voltage References ANA 2.5V PROG SHUNT REF 2.480In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 Shunt Adjustable Precision References 36 V 50 PPM / C 2.5 V TL431B AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 4.067In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.4 % 50 PPM / C 37 V 100 mA 0 C + 70 C TL431B Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 3.577In Stock
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.4 % 50 PPM / C 37 V 100 mA 0 C + 70 C TL431B Reel, Cut Tape
onsemi Voltage References 2.5-36V ADJ 1-100mA 5.306In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.4 % 50 PPM / C 37 V 100 mA - 40 C + 85 C TL431B Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 2.061In Stock
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.4 % 50 PPM / C 37 V 100 mA - 40 C + 85 C TL431B Reel, Cut Tape