DS1706T Series Supervisory Circuits

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Packaging
Analog Devices / Maxim Integrated Supervisory Circuits 3.3V and 5.0V MicroMonitor 1.721In Stock
Min.: 1
Mult.: 1

Voltage Monitor SMD/SMT SOIC-8 3.3 V 1 Input Active Low, Push-Pull No Manual Reset Watchdog No Backup 205 ms 5.5 V - 40 C + 85 C 5 % DS1706T Tube
Analog Devices / Maxim Integrated Supervisory Circuits 3.3V and 5.0V MicroMonitor 1.867In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Monitor SMD/SMT SOIC-Narrow-8 3.3 V 1 Input Active Low, Push-Pull No Manual Reset Watchdog No Backup 205 ms 5.5 V - 40 C + 85 C 5 % DS1706T Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Supervisory Circuits 3.3V and 5.0V MicroMonitor 2.465Factory Stock Available
Min.: 1
Mult.: 1

Voltage Monitor SMD/SMT USOP-8 3.3 V 1 Input Active Low, Push-Pull No Manual Reset Watchdog No Backup 205 ms 5.5 V - 40 C + 85 C 5 % DS1706T Tube
Analog Devices / Maxim Integrated Supervisory Circuits 3.3V and 5.0V MicroMonitor 6.000Factory Stock Available
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Voltage Supervisory UMAX-8 3.3 V, 5 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 285 ms 5.5 V - 40 C + 85 C DS1706T Reel