GD2 Series DC/DC Converters - Through Hole

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Package/Case Length Width Height Series
MEAN WELL DC/DC Converters - Through Hole 2W 21.6-26.4Vin 20V/-5Vout +80mA/-80mA SIP7 Iso Unreg IGBT Sic Gate Driver 81In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 20 V 80 mA - 5 V 80 mA SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) GD2
MEAN WELL DC/DC Converters - Through Hole 2W 10.8-13.2Vin 15V/-5Vout +100mA/-100mA SIP7 Iso Unreg IGBT Sic Gate Driver 104In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 15 V 100 mA - 5 V 100 mA SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) GD2
MEAN WELL DC/DC Converters - Through Hole 2W 10.8-13.2Vin 15V/-9Vout +100mA/-60mA SIP7 Iso Unreg IGBT Sic Gate Driver 72In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 15 V 100 mA - 9 V 60 mA SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) GD2
MEAN WELL DC/DC Converters - Through Hole 2W 10.8-13.2Vin 15V/-15Vout +67mA/-67mA SIP7 Iso Unreg IGBT Sic Gate Driver 38In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 15 V 67 mA - 15 V 67 mA SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) GD2
MEAN WELL DC/DC Converters - Through Hole 2W 10.8-13.2Vin 17V/-9Vout +90mA/-50mA SIP7 Iso Unreg IGBT Sic Gate Driver 35In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 17 V 90 mA - 9 V 50 mA SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) GD2
MEAN WELL DC/DC Converters - Through Hole 2W 10.8-13.2Vin 18V/-5Vout +90mA/-90mA SIP7 Iso Unreg IGBT Sic Gate Driver 92In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 18 V 90 mA - 5 V 90 mA SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) GD2
MEAN WELL DC/DC Converters - Through Hole 2W 10.8-13.2Vin 18V/-9Vout +90mA/-50mA SIP7 Iso Unreg IGBT Sic Gate Driver 114In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 18 V 90 mA - 9 V 50 mA SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) GD2
MEAN WELL DC/DC Converters - Through Hole 2W 10.8-13.2Vin 20V/-5Vout +80mA/-80mA SIP7 Iso Unreg IGBT Sic Gate Driver 32In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 20 V 80 mA - 5 V 80 mA SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) GD2
MEAN WELL DC/DC Converters - Through Hole 2W 10.8-13.2Vin 20V/-3.5Vout +90mA/-80mA SIP7 Iso Unreg IGBT Sic Gate Driver 50In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 20 V 90 mA - 3.5 V 80 mA SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) GD2
MEAN WELL DC/DC Converters - Through Hole 2W 13.5-16.5Vin 15V/-3Vout +110mA/-100mA SIP7 Iso Unreg IGBT Sic Gate Driver 47In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 15 V 110 mA - 3 V 100 mA SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) GD2
MEAN WELL DC/DC Converters - Through Hole 2W 13.5-16.5Vin 15V/-5Vout +100mA/-100mA SIP7 Iso Unreg IGBT Sic Gate Driver 43In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 15 V 100 mA - 5 V 100 mA SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) GD2
MEAN WELL DC/DC Converters - Through Hole 2W 13.5-16.5Vin 15V/-15Vout +67mA/-67mA SIP7 Iso Unreg IGBT Sic Gate Driver 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 15 V 67 mA - 15 V 67 mA SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) GD2
MEAN WELL DC/DC Converters - Through Hole 2W 13.5-16.5Vin 17V/-9Vout +90mA/-50mA SIP7 Iso Unreg IGBT Sic Gate Driver 50In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 17 V 90 mA - 9 V 50 mA SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) GD2
MEAN WELL DC/DC Converters - Through Hole 2W 13.5-16.5Vin 18V/-9Vout +90mA/-50mA SIP7 Iso Unreg IGBT Sic Gate Driver 51In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 18 V 90 mA - 9 V 50 mA SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) GD2
MEAN WELL DC/DC Converters - Through Hole 2W 13.5-16.5Vin 20V/-5Vout +80mA/-80mA SIP7 Iso Unreg IGBT Sic Gate Driver 44In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 20 V 80 mA - 5 V 80 mA SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) GD2
MEAN WELL DC/DC Converters - Through Hole 2W 13.5-16.5Vin 20V/-3.5Vout +90mA/-80mA SIP7 Iso Unreg IGBT Sic Gate Driver 50In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 20 V 90 mA - 3.5 V 80 mA SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) GD2
MEAN WELL DC/DC Converters - Through Hole 2W 21.6-26.4Vin 15V/-3Vout +110mA/-100mA SIP7 Iso Unreg IGBT Sic Gate Driver 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 110 mA - 3 V 100 mA SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) GD2
MEAN WELL DC/DC Converters - Through Hole 2W 21.6-26.4Vin 15V/-9Vout +100mA/-60mA SIP7 Iso Unreg IGBT Sic Gate Driver 50In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 100 mA - 9 V 60 mA SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) GD2
MEAN WELL DC/DC Converters - Through Hole 2W 21.6-26.4Vin 15V/-15Vout +67mA/-67mA SIP7 Iso Unreg IGBT Sic Gate Driver 39In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 67 mA - 15 V 67 mA SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) GD2
MEAN WELL DC/DC Converters - Through Hole 2W 21.6-26.4Vin 17V/-9Vout +90mA/-50mA SIP7 Iso Unreg IGBT Sic Gate Driver 50In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 17 V 90 mA - 9 V 50 mA SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) GD2
MEAN WELL DC/DC Converters - Through Hole 2W 21.6-26.4Vin 18V/-9Vout +90mA/-50mA SIP7 Iso Unreg IGBT Sic Gate Driver 23In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 18 V 90 mA - 9 V 50 mA SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) GD2
MEAN WELL DC/DC Converters - Through Hole 2W 21.6-26.4Vin 20V/-3.5Vout +90mA/-80mA SIP7 Iso Unreg IGBT Sic Gate Driver 51In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 20 V 90 mA - 3.5 V 80 mA SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) GD2
MEAN WELL DC/DC Converters - Through Hole 2W 10.8-13.2Vin 15V/-3Vout +110mA/-100mA SIP7 Iso Unreg IGBT Sic Gate Driver 1In Stock
36On Order
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 15 V 110 mA - 3 V 100 mA SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) GD2
MEAN WELL DC/DC Converters - Through Hole 2W 13.5-16.5Vin 18V/-5Vout +90mA/-90mA SIP7 Iso Unreg IGBT Sic Gate Driver 10In Stock
52On Order
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 18 V 90 mA - 5 V 90 mA SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) GD2
MEAN WELL DC/DC Converters - Through Hole 2W 21.6-26.4Vin 18V/-5Vout +90mA/-90mA SIP7 Iso Unreg IGBT Sic Gate Driver
412On Order
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 18 V 90 mA - 5 V 90 mA SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) GD2