CUI Inc. DC/DC Converters - Through Hole

Results: 979
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 4.5-5.5 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP 40In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 67 mA 4 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 21.6-26.4 Vdc input, +/-15 Vdc, +/-0.067 A, single regulated output, SIP 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 67 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 4.5-5.5 Vdc input, +/-12 Vdc, +/-0.084 A, single regulated output, SIP 46In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 84 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 10.8-13.2 Vdc input, 15 Vdc, 0.134 A, single regulated output, SIP 24In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 134 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 21.6-26.4 Vdc input, 12 Vdc, 0.167 A, single regulated output, SIP 37In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 167 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 4.5-5.5 Vdc input, 12 Vdc, 0.167 A, single regulated output, SIP 48In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC Converters - Through Hole 1W Isolated Single Unregulated Output DC-DC Converter 73In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 84 mA 1 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial DQS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 21.6-26.4 Vdc input, +/-3.3 Vdc, +/-0.152 A, single regulated output, SIP 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 3.3 V 152 mA 3 kV 19.65 mm (0.774 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial DRM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 21.6-26.4 Vdc input, 3.3 Vdc, 0.303 A, single regulated output, SIP 100In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 3.3 V 303 mA 3 kV 19.65 mm (0.774 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial DRM1-S
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter 73In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 84 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 24VDC, 2W Isolated Output DC-DC Converter 43In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 3.3 V 606 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 10.8-13.2 Vdc input, +/-15 Vdc, +/-0.034 A, single regulated output, SIP 48In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 34 mA 4 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 10.8-13.2 Vdc input, +/-5 Vdc, +/-0.1 A, single regulated output, SIP 45In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA 4 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 10.8-13.2 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP 42In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 4 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 10.8-13.2 Vdc input, 5Vdc, 0.2 A, single regulated output, SIP 114In Stock
75Expected 16/02/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 4 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 21.6-26.4 Vdc input, +/-3.3 Vdc, +/-0.152 A, single regulated output, SIP 39In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 3.3 V 152 mA 4 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 21.6-26.4 Vdc input, +/-5 Vdc, +/-0.1 A, single regulated output, SIP 38In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 100 mA 4 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 21.6-26.4 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 67 mA 4 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 4.5-5.5 Vdc input, +/-5 Vdc, +/-0.1 A, single regulated output, SIP 44In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA 4 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 0.5 A, 4.75-36 Vdc input, 3.3 Vdc output, SIP 259In Stock
Min.: 1
Mult.: 1
Non-Isolated 1.65 W 24 V 4.75 V 36 V 3.3 V 500 mA SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-500
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 2.97-3.63 Vdc input, 3.3 Vdc, 0.606 A, single regulated output, SIP 26In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 2.97 V 3.63 V 3.3 V 606 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 4.5-5.5 Vdc input, +/-12 Vdc, 0.084 A, dual regulated output, SIP 24In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 84 mA - 12 V 84 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 10.8-13.2 Vdc input, +/-3.3 Vdc, +/-0.152 A, single regulated output, SIP 40In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 152 mA 3 kV 19.65 mm (0.774 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial DRM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 21.6-26.4 Vdc input, +/-5 Vdc, +/-0.1 A, single regulated output, SIP 45In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 100 mA 3 kV 19.65 mm (0.774 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial DRM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 4.5-5.5 Vdc input, +/-12 Vdc, +/-0.042 A, single regulated output, SIP 45In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA 3 kV 19.65 mm (0.774 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial DRM1-S