DRM1-12-D3-S

CUI Inc.
490-DRM1-12-D3-S
DRM1-12-D3-S

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc isolated, 1W, 10.8-13.2 Vdc input, +/-3.3 Vdc, +/-0.152 A, single regulated output, SIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
54,38 kr. 54,38 kr.
53,64 kr. 268,20 kr.
52,89 kr. 528,90 kr.
50,21 kr. 1.255,25 kr.
49,39 kr. 2.469,50 kr.
48,64 kr. 4.864,00 kr.
47,45 kr. 11.862,50 kr.
46,77 kr. 23.385,00 kr.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
3.3 V
152 mA
3 kV
19.65 mm (0.774 in)
10.2 mm (0.402 in)
6 mm (0.236 in)
Industrial
DRM1-S
Brand: CUI Inc.
Dimensions: 19.65 mm x 6 mm x 10.2 mm
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DRM1-S 1W DC-DC Converters

CUI Inc DRM1-S 1W DC-DC Converters offer a 1W isolated output rating and an isolation voltage rating of 3000VDC. These converters feature single and dual unregulated output and an industry-standard 7-pin SIP package. Additional features include a wide operating temperature range of -40°C to +100°C, typical voltage ratings of 5VDC, 12VDC, and 24VDC, and a 100mVp-p ripple and noise rating. CUI Inc DRM1-S and 1W DC-DC Converters are suitable for consumer electronics, smart home appliances, and small-scale automation applications.

FEATURED PRODUCTS
CUI INC.