R0.25S Series DC/DC Converters - SMD

Results: 600
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 3.3VOUT 80In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 3.3 V 76 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 12VIN 3.3VOUT 43In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 12 V 10.8 V 13.2 V 3.3 V 76 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 24VIN 05VOUT 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 24 V 21.6 V 26.4 V 5 V 50 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 15VOUT 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 3 V 3.6 V 15 V 17 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 3.3VOUT 110In Stock
500Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 3.3 V 76 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 24VIN 12VOUT 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 24 V 21.6 V 26.4 V 12 V 21 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 15VIN 15VOUT 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 15 V 13.5 V 16.5 V 15 V 17 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 24VIN 15VOUT 4In Stock
40Expected 10/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 24 V 21.6 V 26.4 V 15 V 17 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 3.3VOUT 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 3 V 3.6 V 3.3 V 76 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 12VIN 05VOUT 80In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 12 V 10.8 V 13.2 V 5 V 50 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 15VOUT 275In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 15 V 17 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 05VOUT 87In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 5 V 50 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 05VOUT 89In Stock
40Expected 13/02/2026
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 5 V 50 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 3.3VOUT 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 3 V 3.6 V 3.3 V 76 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 09VOUT 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 9 V 28 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 12VOUT 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 12 V 21 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 12VOUT 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 12 V 21 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 15VIN 05VOUT 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 15 V 13.5 V 16.5 V 5 V 50 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 05VOUT 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 3 V 3.6 V 5 V 50 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 05VOUT
28Expected 27/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 5 V 50 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 09VOUT
38Expected 12/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 9 V 28 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 3.3VOUT
40Expected 13/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 3 V 3.6 V 3.3 V 76 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 05VOUT 40Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 5 V 50 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 05VOUT 200Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 3 V 3.6 V 5 V 50 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 05VOUT 500Factory Stock Available
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 5 V 50 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S