Texas Instruments DC/DC Converters - SMD

Results: 466
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Texas Instruments DC/DC Converters - SMD Automotive 2.5-W 2 4 -Vin 25-Vout high- 678In Stock
Min.: 1
Mult.: 1
Reel: 750

Isolated 2 Output 2.5 W 24 V 21 V 27 V 3 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm UCC15240
Texas Instruments DC/DC Converters - SMD Automotive 2.5-W 2 4 -Vin 25-Vout high- 468In Stock
1.500Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 750

Isolated 2 Output 2.5 W 24 V 21 V 27 V 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm UCC15241
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010505BP-U 2.261In Stock
Min.: 1
Mult.: 1
Reel: 700

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial DCP010505B
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP020505U 1.501In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial DCP020505
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP020515DU 1.115In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 66.5 mA - 15 V 66.5 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial DCP020515D
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021212DU 1.072In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 11.4 V to 12.6 V 83 mA - 11.4 V to - 12.6 V 80 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm DCP021212D
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021515U 1.538In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 14.25 V to 15.75 V 133 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm DCP021515
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP022415DU 1.060In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 14.25 V to 15.75 V 66 mA - 14.25 V to - 15.75 V 60 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm DCP022415D
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter ALT 59 ALT 595-DCR010505U 100In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm DCR010505
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter A 595- A 595-DCR011205U 1.164In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1 kV SOIC-28 DCR011205
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr A A 595-DCV010505P-U 1.714In Stock
Min.: 1
Mult.: 1
Reel: 700

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1.5 kV SOP-7 19.69 mm 7.11 mm 5.33 mm DCV010505
Texas Instruments DC/DC Converters - SMD 500 mW high efficie ncy 3 kVrms isolated A 595-UCC12040DVE 4.988In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 5 V 100 mA 3 kV SOIC-16 10.3 mm 7.5 mm 2.65 mm Medical, Industrial UCC12040
Texas Instruments DC/DC Converters - SMD Automotive 500-mW 3- kVrms isolated DC/ 3.284In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 5 V 100 mA 3 kV SOIC-16 UCC12041
Texas Instruments DC/DC Converters - SMD Automotive 500-mW 5- kVrms isolated DC/ 4.834In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 5 V 100 mA 5 kV SOIC-16 UCC12051
Texas Instruments DC/DC Converters - SMD 42-VIN no-opto flyba ck converter with 6 1.719In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Isolated 1 Output 15 W 4.5 V 42 V 70 V WSON-8 4 mm 4 mm LM25184
Texas Instruments DC/DC Converters - SMD 650mA Nano Mod w/ 5. 5V Max Inpt VTG A 5 A 595-LMZ10500SILR 807In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 2.7 V 5.5 V 600 mV to 3.6 V 650 mA 3.1 mm (0.122 in) 2.7 mm (0.106 in) 1.5 mm (0.059 in) Industrial LMZ10500
Texas Instruments DC/DC Converters - SMD LMZ20502 2A switcher Mod 5.5V Max Input A 595-LMZ20502SILR 991In Stock
1.940Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 2.7 V 5.5 V 800 mV to 3.6 V 2 A 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial LMZ20502
Texas Instruments DC/DC Converters - SMD 3V to 17V 0.65A Ste p-Down DC/DC Power M A 595-LMZ21700SILT 1.115In Stock
6.000Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 3 V 17 V 900 mV to 6 V 650 mA 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial LMZ21700

Texas Instruments DC/DC Converters - SMD 6A Power Module w/ 4 .5V-14.5V Input A 5 A 595-LMZ31506HRUQR 235In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 4.5 V 14.5 V 1.2 V to 5.5 V 6 A Module 15.1 mm (0.594 in) 9.1 mm (0.358 in) 2.95 mm (0.116 in) Industrial LMZ31506H

Texas Instruments DC/DC Converters - SMD 6A Power Module w/ 2 .95V-14.5V Input A A 595-LMZ31506RUQT 729In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 9 V 4.5 V 14.5 V 1.2 V to 5.5 V 6 A Module 15.1 mm (0.594 in) 9.1 mm (0.358 in) 2.95 mm (0.116 in) Industrial LMZ31506
Texas Instruments DC/DC Converters - SMD 6A Power Module w/ 2 .95V-14.5V Input A A 595-LMZ31506RUQR 288In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 4.5 V 14.5 V 1.2 V to 5.5 V 6 A Module 15.1 mm (0.594 in) 9.1 mm (0.358 in) 2.95 mm (0.116 in) Industrial LMZ31506
Texas Instruments DC/DC Converters - SMD 4A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31704RVQR 1.451In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 12 V 2.95 V 17 V 600 mV to 5.5 V 4 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial LMZ31704
Texas Instruments DC/DC Converters - SMD 7A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31707RVQR 360In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 12 V 2.95 V 17 V 600 mV to 5.5 V 7 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial LMZ31707
Texas Instruments DC/DC Converters - SMD 10A Power Module w/ 2.95V-17V Input A 59 A 595-LMZ31710RVQT 1.017In Stock
500Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 12 V 2.95 V 17 V 600 mV to 5.5 V 10 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial LMZ31710
Texas Instruments DC/DC Converters - SMD 36-V 0.5-A Step-Dow n DC/DC Power Module A 595-LMZM23600SILT 1.529In Stock
2.800Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 24 V 4 V 36 V 2.5 V to 15 V 500 mA uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial LMZM23600