DCP020515DU/1K

Texas Instruments
595-DCP020515DU/1K
DCP020515DU/1K

Mfr.:

Description:
DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP020515DU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.115

Stock:
1.115 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
104,74 kr. 104,74 kr.
100,78 kr. 503,90 kr.
99,22 kr. 992,20 kr.
97,05 kr. 2.426,25 kr.
95,49 kr. 4.774,50 kr.
93,92 kr. 9.392,00 kr.
92,35 kr. 23.087,50 kr.
92,21 kr. 46.105,00 kr.
Full Reel (Order in multiples of 1000)
88,85 kr. 88.850,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
125,10 kr.
Min:
1

Similar Product

Texas Instruments DCP020515DU
Texas Instruments
DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP020515DU/1K

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
2 W
5 V
4.5 V
5.5 V
15 V
66.5 mA
- 15 V
66.5 mA
1 kV
SOP-12
18.1 mm
7.6 mm
2.65 mm
Industrial
DCP020515D
Brand: Texas Instruments
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1000
Subcategory: DC-DC Converters
Unit Weight: 523,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
850440090
MXHTS:
85423999
ECCN:
EAR99

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.