MaxLinear DC/DC Converters - SMD

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series

MaxLinear DC/DC Converters - SMD 40V 3A Sync Step- Down Power Module 247In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 18 V, 24 V, 36 V 5 V 40 V 600 mV to 13.2 V 3 A QFN-56 8 mm (0.315 in) 8 mm (0.315 in) 4 mm (0.157 in) Industrial XR79

MaxLinear DC/DC Converters - SMD 22V 6A Sync Step- Down Power Module 2In Stock
780Expected 19/06/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 V, 12 V, 19.6 V 3 V 22 V 600 mV to 5.5 V 6 A GQFN-56 8 mm (0.315 in) 8 mm (0.315 in) 4 mm (0.157 in) Industrial XR79
MaxLinear DC/DC Converters - SMD 10A Power Module in 10x10x4mm package using Patented Emulated Current Mode COT control 8In Stock
168Expected 21/08/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 V, 12 V, 19.6 V 3 V 22 V 600 mV to 5.5 V 10 A GQFN-72 10 mm (0.394 in) 10 mm (0.394 in) 4 mm (0.157 in) Industrial XR79
MaxLinear DC/DC Converters - SMD 22V 3A Sync Step- Down Power Module
490Expected 27/03/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 V, 12 V, 19.6 V 3 V 22 V 600 mV to 5.5 V 3 A GQFN-42 6 mm (0.236 in) 6 mm (0.236 in) 4 mm (0.157 in) Industrial XR79
MaxLinear DC/DC Converters - SMD 15A Power Module in 12x12x4mm package using Patented Emulated Current Mode COT control Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 V, 12 V, 19.6 V 3 V 22 V 600 mV to 5.5 V 15 A QFN-68 12 mm (0.472 in) 12 mm (0.472 in) 4 mm (0.157 in) Industrial XR79
MaxLinear DC/DC Converters - SMD 22V 20A Sync Step Down COT Module Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 V, 12 V, 19.6 V 3 V 22 V 600 mV to 5.5 V 20 A QFN-74 14 mm (0.551 in) 12 mm (0.472 in) 4 mm (0.157 in) Industrial XR79

MaxLinear DC/DC Converters - SMD 40V 6A Sync Step- Down Power Module Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 18 V, 24 V, 36 V 5 V 40 V 600 mV to 13.2 V 6 A QFN-72 10 mm (0.394 in) 10 mm (0.394 in) 4 mm (0.157 in) Industrial XR79