DC/DC Converters - DIN Rail Mount

Results: 862
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 3 W, 10-36 Vdc input, 5 Vdc, 6 A, single regulated output, DIN-rail 38In Stock
30On Order
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 24 VDC 10 VDC 36 VDC 5 VDC 6 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 3 W, 10-36 Vdc input, +/-15 Vdc, 1 A, dual regulated output, DIN-rail 68In Stock
45On Order
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 24 VDC 10 VDC 36 VDC 15 VDC 1 A - 15 VDC - 1 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 3 W, 19-74 Vdc input, 12 Vdc, 2.5 A, single regulated output, DIN-rail 14In Stock
15Expected 20/04/2026
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 48 VDC 19 VDC 74 VDC 12 VDC 2.5 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 3 W, 10-36 Vdc input, 15 Vdc, 2 A, single regulated output, DIN-rail 9In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 24 VDC 10 VDC 36 VDC 15 VDC 2 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 3 W, 19-74 Vdc input, 5 Vdc, 6 A, single regulated output, DIN-rail 6In Stock
15Expected 26/02/2026
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 48 VDC 19 VDC 74 VDC 5 VDC 6 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 3 W, 19-74 Vdc input, +/-15 Vdc, 1 A, dual regulated output, DIN-rail 15In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 48 VDC 19 VDC 74 VDC 15 VDC 1 A - 15 VDC - 1 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 3 W, 19-74 Vdc input, 15 Vdc, 2 A, single regulated output, DIN-rail 15In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 48 VDC 19 VDC 74 VDC 15 VDC 2 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN
Phoenix Contact DC/DC Converters - DIN Rail Mount MINIPS1224DC/24DC1 DC-DC CONV10-32VDC 109In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 24 W 24 V 10 V 32 V 24 V 1 A 107 mm 22.5 mm 99 mm MINI-PS
Phoenix Contact DC/DC Converters - DIN Rail Mount QUINT-PS/12DC/24DC/5 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 12 V 9 V 18 V 24 VDC 5 A 125 mm 32 mm 130 mm QUINT-PS
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc isolated, 75 W, 9-36 Vdc input, 24 Vdc, 3.1 A, single regulated output, DIN-RAIL
25In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 24 V 9 V 36 V 24 V 3.12 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK75W-DIN
XP Power DC/DC Converters - DIN Rail Mount DC-DC DIN rail power supply 30W 164In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 24 V 10 V 36 V 9 V 2.8 A 1.5 kV 91 mm 35 mm 56.5 mm Industrial DDC30
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc isolated, 100 W, 9-36 Vdc input, 24 Vdc, 4.17 A, single regulated output, DIN-RAIL
8In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 24 V 9 V 36 V 24 V 4.17 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK100W-DIN
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 18-75VDC, Output 5V 8A, 40W 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 48 V 18 V 75 V 5 V 8 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
CUI Inc. DC/DC Converters - DIN Rail Mount DIN Rail Mnt Kit for Chassis Mnt Conv 222In Stock
Min.: 1
Mult.: 1

Isolated 50 mm 45 mm 8.7 mm Industrial
TDK-Lambda DC/DC Converters - DIN Rail Mount DC DC CONVERTER 12V, 5V 500W 27In Stock
Min.: 1
Mult.: 1

Non-Isolated 2 Output 250 W 9 V 53 V 12 V 20 A 5 V 20 A 115 mm (4.528 in) 36.5 mm (1.437 in) 123.4 mm (4.858 in) Industrial DDA
XP Power DC/DC Converters - DIN Rail Mount DC-DC DIN rail power supply 30W 114In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 10 V 36 V 24 V 1.25 A 1.5 kV 91 mm 35 mm 56.5 mm Industrial DDC30
Cosel DC/DC Converters - DIN Rail Mount Valued added PS 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 24.75 W 48 V 18 V 76 V 3.3 V 7.5 A 1.5 kV 117 mm 53.3 mm 27.9 mm Industrial STMG
Cosel DC/DC Converters - DIN Rail Mount Valued added PS 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 15 V 500 mA 30 V 500 mA 1.5 kV 93 mm 52 mm 27 mm Industrial STMG
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc isolated, 200 W, 10-36 Vdc input, 12 Vdc, 16.7 A, single regulated output, DIN-RAIL
1In Stock
32Expected 24/04/2026
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 24 V 10 V 36 V 12 V 16.7 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc isolated, 75 W, 9-36 Vdc input, 12 Vdc, 6.25 A, single regulated output, DIN-RAIL
3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 24 V 9 V 36 V 12 V 6.25 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK75W-DIN
XP Power DC/DC Converters - DIN Rail Mount DC-DC DIN rail power supply 30W 268In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 10 V 36 V 15 V 2 A 1.5 kV 91 mm 35 mm 56.5 mm Industrial DDC30
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 9.5-36VDC, Output 15V 2.666A, 40W 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 12 V 9.5 V 18 V 15 V 2.666 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
XP Power DC/DC Converters - DIN Rail Mount DC-DC DIN Rail, 40W, 3:1 input 161In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 10 V 32 V 5 V 6 A 1.5 kV 56 mm 53 mm 91 mm Industrial DDC40
Cincon DC/DC Converters - DIN Rail Mount DC-DC Converter, Quarter Brick with Heatsink, DIN Mount, 100 Watt, 4:1 Input Range, Single Output, 24VDC Input, 24VDC Output, Negative Logic 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 9 V 36 V 24 V 4.17 A 1.5 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm CQB100W
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 3 W, 10-36 Vdc input, +/-12 Vdc, 1 A, dual regulated output, DIN-rail 28In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 24 VDC 10 VDC 36 VDC 12 VDC 1.25 A - 12 VDC - 1.25 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN