DC/DC Converters - Chassis Mount

Results: 3.921
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -10kV DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield, Aluminum Case 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 24 V 23 V 30 V 0 V to - 10 kV 3 mA Module Industrial 10A
Vicor DC/DC Converters - Chassis Mount 48V/48V 25W MINIMOD BUSMOD 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 25 W 48 V 36 V 76 V 48 V 3 kV Half Brick 61 mm 57.9 mm 27.4 mm Industrial VI-J00/VE-J00
Vicor DC/DC Converters - Chassis Mount 24V/28V 25W MINIMOD BUSMOD 1In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 25 W 24 V 18 V 36 V 28 V 5 A 3 kV Half Brick 61 mm 57.9 mm 27.4 mm Industrial VI-J00/VE-J00
TRACO Power DC/DC Converters - Chassis Mount 9-18Vin 28V 3.6A 100W Chassis Mount 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 12 V 9 V 18 V 28 V 3.6 A 2.25 kV Half Brick 85 mm 61 mm 28 mm Industrial TEP 100
Vicor DC/DC Converters - Chassis Mount 500W 270Vin 28Vout Tgrade 3714 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 270 V 160 V 420 V 28 V 17.86 A 2.121 kV 95.1 mm 35.5 mm 9.4 mm Industrial DCM3714xD2K31E0
Vicor DC/DC Converters - Chassis Mount 320W 16-50Vin 24Vout 13.33A 3414 Chassis 1In Stock
12On Order
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 28 V 16 V 50 V 24 V 13.33 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial DCM3414x50M26C2
TRACO Power DC/DC Converters - Chassis Mount 9-36Vin 28V 6.5A Chassis Mount 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 182 W 24 V 9 V 36 V 28 V 6.5 A 2.25 kV Half Brick 85 mm 61 mm 32.3 mm Industrial TEP 200WIR
TRACO Power DC/DC Converters - Chassis Mount 18-75Vin 15V 5A Iso Chassis mnt 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 18 V 75 V 15 V 5 A 2.25 kV 61 mm 57.9 mm 28 mm Industrial TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 18-75Vin 24V 3.2A Iso Chassis mnt 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 18 V 75 V 24 V 3.2 A 2.25 kV 61 mm 57.9 mm 28 mm Industrial TEP 75WI
Bel Power Solutions AK-1615-7R
Bel Power Solutions DC/DC Converters - Chassis Mount Bel Power
10In Stock
Min.: 1
Mult.: 1
Isolated
Vicor DC/DC Converters - Chassis Mount 3414 28V 48V320WCA 2In Stock
Min.: 1
Mult.: 1
1 Output 320 W 28 V 16 V 50 V 48 V 6.67 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial
Vicor DC/DC Converters - Chassis Mount 4414 384V 24V1500W 1In Stock
5On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 kW 384 V 260 V 410 V 24 V 62.5 A 2.121 kV 4414 111 mm 35.5 mm 9.4 mm Industrial
Vicor DC/DC Converters - Chassis Mount 48V/48V 300W MEGA 1In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 300 W 48 V 42 V 60 V 48 V 3 kV 125 mm 125 mm 15.75 mm Industrial MegaMod
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 V 18 V 75 V 28 V 3.6 A 3 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 100WIR
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +15kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Aluminum Case 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 12 V 11 V 16 V 0 V to 15 kV 260 uA Module Industrial 15A
Vicor DC/DC Converters - Chassis Mount 110V/24V 50W MINIMOD BUSMOD 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 110 V 66 V 160 V 24 V 10 A 3 kV Half Brick 61 mm 57.9 mm 27.4 mm Industrial VI-J00/VE-J00
TRACO Power DC/DC Converters - Chassis Mount 77W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 110 V 43 V 160 V 48 V 1.6 A 2.25 kV Half Brick 61 mm 57.9 mm 12.7 mm TEP 75WI
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9-36 Vdc input, 28 Vdc, 5.4 A, single regulated output, chassis mount 26In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 24 V 9 V 36 V 28 V 5.4 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK150W
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY 28In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 20 W 24 V 7 V 40 V 5 V 4 A 70.2 mm (2.764 in) 50.2 mm (1.976 in) 25.2 mm (0.992 in) Industrial PSA/PSR
Bel Power Solutions DC/DC Converters - Chassis Mount DC-DC CONVERTER 17In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 48 V 18 V 72 V 5.05 V 1.2 A 1.5 kV 47.4 mm 28 mm 8.5 mm Industrial
TRACO Power DC/DC Converters - Chassis Mount 75W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 18 V 75 V 5 V 15 A 2.25 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial TEP 75WI
MEAN WELL DC/DC Converters - Chassis Mount 19.8W 18-72Vin 3.3V 6A Railway 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 19.8 W 48 V 18 V 72 V 3.3 V 6 A 4 kV 113 mm 60 mm 25 mm Industrial RSD-30
MEAN WELL DC/DC Converters - Chassis Mount 350.4W 7.3A 48V 43-53VDC 9.0A/48V IN 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 350.4 W 48 V 36 V 72 V 48 V 7.3 A 1.5 kV 215 mm 115 mm 50 mm Industrial SD-350
Bel Power Solutions DC/DC Converters - Chassis Mount DIGITAL POL 15A HORIZONTAL SMT 260In Stock
Min.: 1
Mult.: 1
Reel: 100

Non-Isolated 1 Output 12 V 8 V 13.2 V 5.5 V 15 A 32 mm (1.26 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial
Vicor DC/DC Converters - Chassis Mount 48V/24V 100W MINIMOD BUSMOD 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 V 42 V 60 V 24 V 20 A 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial VI-J00/VE-J00