DC/DC Converters - Chassis Mount

Results: 3.435
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, +6000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls 1In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 6 kV 167 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial HVA
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9-36 Vdc input, 12 Vdc, 12.5 A, single output, chassis mount 186In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 24 V 9 V 36 V 12 V 12.5 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK150W
Vicor DC/DC Converters - Chassis Mount 500W 270Vin 28Vout Cgrade 3714 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 270 V 160 V 420 V 28 V 17.86 A 2.121 kV 95.1 mm 35.5 mm 9.4 mm Industrial DCM3714xD2K31E0
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 18 V 75 V 24 V 6.3 A 3 kV 98 mm 59 mm 35.7 mm Industrial TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 76W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 18 V 75 V 12 V 6.3 A 2.25 kV Half Brick 61 mm 57.9 mm 12.7 mm TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 40W 18-75Vin +/-15V 1.33A Iso Encap 21In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 48 V 18 V 75 V 15 V 1.33 A - 15 V 1.33 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ 40WIR
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 5V 8A 4In Stock
6Expected 03/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 5 VDC 8 A 3 kVAC 143 mm 65.02 mm 22 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 54V 740mA 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 54 VDC 740 mA 3 kVAC 143 mm 65.02 mm 22 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 24V 1.666A 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 24 VDC 1.666 A 3 kVAC 143 mm 65.02 mm 22 mm ECB40W18 ECRT/EDRT
RECOM Power DC/DC Converters - Chassis Mount 40W DC/DC-Converter / Plug & Play Railway / Ultra-wide Input 24In Stock
Min.: 1
Mult.: 1

40 W 16.8 V 137.5 V 24 V 2.5 A 4.2 kVDC 100 mm 60 mm 30 mm RMD40-UW
RECOM Power DC/DC Converters - Chassis Mount 75W DC/DC-Converter / Plug & Play Railway / Ultra-wide Input 13In Stock
Min.: 1
Mult.: 1

1 Output 75 W 16.8 V 137.5 V 24 V 3.75 A 4.2 kVDC 110 mm 73 mm 40 mm Industrial RMD75-UW
Cosel DC/DC Converters - Chassis Mount Valued added PS 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15.6 W 24 V 9 V 36 V 12 V 1.3 A 1.5 kV 94 mm 53.3 mm 27.9 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 18 V 76 V 12 V 1.25 A - 12 V 1.25 A 1.5 kV 117 mm 27 mm 52 mm Industrial STMG
TRACO Power DC/DC Converters - Chassis Mount 9-36Vin 48V 3A Chassis Mount 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 144 W 24 V 9 V 36 V 48 V 3 A 2.25 kV Half Brick 85 mm 61 mm 30.6 mm Industrial TEP 160WIR
Cosel DC/DC Converters - Chassis Mount Valued added PS 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 1.5 kV 94 mm 53.3 mm 27.9 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 15 V 1 A 1.5 kV 93 mm 52.1 mm 26.9 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 76 V 15 V 500 mA 30 V 500 mA 1.5 kV 93 mm 52 mm 27 mm Industrial STMG
TRACO Power DC/DC Converters - Chassis Mount 60W 80-160Vin 15V 4A Chassis mnt Iso 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 110 V 80 V 160 V 15 V 4 A 3 kV 112 mm 67.8 mm 38 mm Industrial TMDC 60H
Cosel DC/DC Converters - Chassis Mount Isolated DC/DC Converters Valued added PS 80.4W, 12V, 6.7A 9In Stock
Min.: 1
Mult.: 1

STMG
TRACO Power DC/DC Converters - Chassis Mount 40W 80-160Vin 24V 1670mA Chassis mnt 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 80 V 160 V 24 V 1.67 A 3 kV 112 mm 63.8 mm 25.6 mm Industrial TMDC 40H
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 15V 2.666A DIN 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 15 VDC 2.666 A 3 kVAC 143 mm 65.02 mm 39.1 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 12V 3.333A DIN 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 12 VDC 3.333 A 3 kVAC 143 mm 65.02 mm 39.1 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 15V 2.666A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 15 VDC 2.666 A 3 kVAC 143 mm 65.02 mm 22 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 5V 8A DIN 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 5 VDC 8 A 3 kVAC 143 mm 65.02 mm 39.1 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 24V 1.666A DIN 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 24 VDC 1.666 A 3 kVAC 143 mm 65.02 mm 39.1 mm ECB40W18 ECRT/EDRT