TSH Series DC/DC Converters - SMD

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 12 V 165 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm Industrial TSH
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 120Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 80 mA - 12 V 80 mA 1 kV SOIC-18 15.3 mm 9.3 mm 8.9 mm TSH
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 180Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 65 mA - 15 V 65 mA 1 kV SOIC-18 15.3 mm 9.3 mm 8.9 mm TSH
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 90Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm Industrial TSH
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 520Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 12 V 80 mA - 12 V 80 mA 1 kV SOIC-18 15.3 mm 9.3 mm 8.9 mm TSH
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 10Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 12 V 165 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm Industrial TSH
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 450Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 15 V 65 mA - 15 V 65 mA 1 kV SOIC-18 15.3 mm 9.3 mm 8.9 mm TSH
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Overmold Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 1 kV SOIC-18 15.3 mm 9.3 mm 8.9 mm TSH
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Overmold Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 165 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm TSH
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Overmold Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 5 V 400 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm Industrial TSH
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Overmold Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 12 V 80 mA - 12 V 80 mA 1 kV SOIC-18 15.3 mm 9.3 mm 8.9 mm TSH
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Overmold Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 65 mA - 15 V 65 mA 1 kV SOIC-18 15.3 mm 9.3 mm 8.9 mm Industrial TSH
TRACO Power TSH 0505D-TR
TRACO Power DC/DC Converters - SMD 2W SMD Iso 5Vin +/-5Vout +/-200mA Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

Isolated 2 Output 2 W 5 V 5 V 200 mA - 5 V 200 mA 1 kV SOIC-18 15.3 mm 9.3 mm 8.9 mm TSH
TRACO Power TSH 0505S-TR
TRACO Power DC/DC Converters - SMD 2W SMD Iso 5Vin 5Vout 400mA Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

Isolated 1 Output 2 W 5 V 5 V 400 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm TSH
TRACO Power TSH 0512D-TR
TRACO Power DC/DC Converters - SMD 2W SMD Iso 5Vin +/-12Vout +/-80mA Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

Isolated 2 Output 2 W 5 V 12 V 80 mA - 12 V 80 mA 1 kV SOIC-18 15.3 mm 9.3 mm 8.9 mm TSH
TRACO Power TSH 0512S-TR
TRACO Power DC/DC Converters - SMD 2W SMD Iso 5Vin 12Vout 165mA Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

Isolated 1 Output 2 W 5 V 12 V 165 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm TSH
TRACO Power TSH 0515D-TR
TRACO Power DC/DC Converters - SMD 2W SMD Iso 5Vin +/-15Vout +/-65mA Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

Isolated 2 Output 2 W 5 V 15 V 65 mA - 15 V 65 mA 1 kV SOIC-18 15.3 mm 9.3 mm 8.9 mm TSH
TRACO Power TSH 1205S-TR
TRACO Power DC/DC Converters - SMD 2W SMD Iso 12Vin 5Vout 400mA Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

Isolated 1 Output 2 W 12 V 15 V 400 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm TSH
TRACO Power TSH 1212D-TR
TRACO Power DC/DC Converters - SMD 2W SMD Iso 12in +/-12Vout +/-80mA Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

Isolated 2 Output 2 W 12 V 12 V 80 mA - 12 V 80 mA 1 kV SOIC-18 15.3 mm 9.3 mm 8.9 mm TSH
TRACO Power TSH 1212S-TR
TRACO Power DC/DC Converters - SMD 2W SMD Iso 12Vin 12Vout 165mA Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

Isolated 1 Output 2 W 12 V 12 V 165 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm TSH
TRACO Power TSH 1215D-TR
TRACO Power DC/DC Converters - SMD 2W SMD Iso 12Vin +/-15Vout +/-65mA Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

Isolated 2 Output 2 W 12 V 15 V 65 mA - 15 V 65 mA 1 kV SOIC-18 15.3 mm 9.3 mm 8.9 mm TSH
TRACO Power TSH 2405S-TR
TRACO Power DC/DC Converters - SMD 2W SMD Iso 24Vin 5Vout 400mA Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

Isolated 1 Output 2 W 24 V 5 V 400 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm TSH
TRACO Power TSH 2412D-TR
TRACO Power DC/DC Converters - SMD 2W SMD Iso 24in +/-12Vout +/-80mA Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

Isolated 2 Output 2 W 24 V 12 V 80 mA - 12 V 80 mA 1 kV SOIC-18 15.3 mm 9.3 mm 8.9 mm TSH
TRACO Power TSH 2412S-TR
TRACO Power DC/DC Converters - SMD 2W SMD Iso 24Vin 12Vout 165mA Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

Isolated 1 Output 2 W 24 V 12 V 165 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm TSH
TRACO Power TSH 2415D-TR
TRACO Power DC/DC Converters - SMD 2W SMD Iso 24Vin +/-15Vout +/-65mA Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

Isolated 2 Output 2 W 24 V 15 V 65 mA - 15 V 65 mA 1 kV SOIC-18 15.3 mm 11.8 mm 8.9 mm TSH