TEC 2 Series DC/DC Converters - Through Hole

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 2W 9-18Vin 24V 83mA SIP8 Iso Reg 272In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 24 V 83 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2
TRACO Power DC/DC Converters - Through Hole 2W 36-75Vin 12V 167mA SIP8 Iso Reg 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 36 V 75 V 12 V 167 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2
TRACO Power DC/DC Converters - Through Hole 2W 4.5-13.2Vin 15V 134mA SIP8 Iso Reg 31In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 4.5 V 13.2 V 15 V 134 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2
TRACO Power DC/DC Converters - Through Hole 2W 18-36Vin 15V 134mA SIP8 Iso Reg 1.275In Stock
580Expected 05/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 15 V 134 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2
TRACO Power DC/DC Converters - Through Hole 2W 18-36Vin 24V 83mA SIP8 Iso Reg 665In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 24 V 83 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2
TRACO Power DC/DC Converters - Through Hole 18-36Vin +/-15V 2W +/-67mA SIP Iso 275In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 18 V 36 V 15 V 67 mA - 15 V 67 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2
TRACO Power DC/DC Converters - Through Hole 2W 4.5-13.2Vin 3.3V 500mA SIP8 Iso Reg 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 4.5 V 13.2 V 3.3 V 500 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2
TRACO Power DC/DC Converters - Through Hole 2W 4.5-13.2Vin 5V 400mA SIP8 Iso Reg 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 4.5 V 13.2 V 5 V 400 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2
TRACO Power DC/DC Converters - Through Hole 2W 4.5-13.2Vin 12V 167mA SIP8 Iso Reg 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 4.5 V 13.2 V 12 V 167 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2
TRACO Power DC/DC Converters - Through Hole 2W 4.5-13.2Vin 24V 83mA SIP8 Iso Reg 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 4.5 V 13.2 V 24 V 83 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2
TRACO Power DC/DC Converters - Through Hole 2W 4.5-13.2Vin 9V 222mA SIP8 Iso Reg 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 4.5 V 13.2 V 9 V 222 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2
TRACO Power DC/DC Converters - Through Hole 4.5-13.2Vin +/-5V 2W +/-200mA SIP Iso 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 4.5 V 13.2 V 5 V 200 mA - 5 V 200 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2
TRACO Power DC/DC Converters - Through Hole 4.5-13.2Vin +/-12V 2W +/-83mA SIP Iso 40In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 4.5 V 13.2 V 12 V 83 mA - 12 V 83 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2
TRACO Power DC/DC Converters - Through Hole 4.5-13.2Vin +/-15V 2W +/-67mA SIP Iso 108In Stock
480Expected 26/06/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 4.5 V 13.2 V 15 V 67 mA - 15 V 67 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2
TRACO Power DC/DC Converters - Through Hole 2W 9-18Vin 3.3V 500mA SIP8 Iso Reg 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 3.3 V 500 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2
TRACO Power DC/DC Converters - Through Hole 2W 9-18Vin 5V 400mA SIP8 Iso Reg 99In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 5 V 400 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2
TRACO Power DC/DC Converters - Through Hole 2W 9-18Vin 12V 167mA SIP8 Iso Reg 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 12 V 167 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2
TRACO Power DC/DC Converters - Through Hole 2W 9-18Vin 15V 134mA SIP8 Iso Reg 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 15 V 134 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2
TRACO Power DC/DC Converters - Through Hole 2W 9-18Vin 9V 222mA SIP8 Iso Reg 61In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 9 V 222 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2
TRACO Power DC/DC Converters - Through Hole 9-18Vin +/-5V 2W +/-200mA SIP Iso 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 9 V 18 V 5 V 200 mA - 5 V 200 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2
TRACO Power DC/DC Converters - Through Hole 9-18Vin +/-12V 2W +/-83mA SIP Iso 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 9 V 18 V 12 V 83 mA - 12 V 83 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2
TRACO Power DC/DC Converters - Through Hole 9-18Vin +/-15V 2W +/-67mA SIP Iso 16In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 9 V 18 V 15 V 67 mA - 15 V 67 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2
TRACO Power DC/DC Converters - Through Hole 2W 18-36Vin 3.3V 500mA SIP8 Iso Reg 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 3.3 V 500 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2
TRACO Power DC/DC Converters - Through Hole 2W 18-36Vin 5V 400mA SIP8 Iso Reg 118In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 5 V 400 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2
TRACO Power DC/DC Converters - Through Hole 2W 18-36Vin 12V 167mA SIP8 Iso Reg 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 12 V 167 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2