TEC 2-4812

TRACO Power
495-TEC2-4812
TEC 2-4812

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 36-75Vin 12V 167mA SIP8 Iso Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
66,54 kr. 66,54 kr.
65,57 kr. 655,70 kr.
64,53 kr. 1.290,60 kr.
62,59 kr. 3.129,50 kr.
56,47 kr. 5.647,00 kr.
54,46 kr. 10.892,00 kr.
53,64 kr. 26.820,00 kr.
53,12 kr. 53.120,00 kr.
2.000 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
48 V
36 V
75 V
12 V
167 mA
1.6 kV
SIP-8
21.8 mm (0.858 in)
9.1 mm (0.358 in)
11.2 mm (0.441 in)
Industrial
TEC 2
Brand: TRACO Power
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

TEC 2/TEC 3 DC/DC Converters

TRACO Power TEC 2 and TEC 3 Series 2W and 3W DC/DC Converters feature an industry-standard SIP-8 package and are available with a wide 2:1 input range or an ultra-wide 4:1 input range (WI suffix). The TEC 2 and TEC 3 DC/DC Converters are designed as a cost-effective solution with increased performance to existing 2W and 3W SIP packages. These converters deliver high efficiencies with low thermal loss over a wide temperature range and are fully regulated over a 0 to 100% load with no minimum load required. TEC 2 and TEC 3 provide a functional I/O-isolation system approved to IEC/EN 60950-1 with a test voltage (60s) of 1600VDC.