SH01S/D Series DC/DC Converters - SMD

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 12Vout, 1W 150In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 12 V 84 mA 13.7 mm 8 mm 6.7 mm SH01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 3.3Vout, 1W 5In Stock
200On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 300 mA 1.5 kV 13.7 mm 8 mm 6.7 mm Medical, Industrial SH01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 3.3Vout, 1W 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 3.3 V 300 mA 1.5 kV 13.7 mm 8 mm 6.7 mm Medical, Industrial SH01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 5Vout, 1W Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 13.7 mm 8 mm 6.7 mm SH01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 9Vout, 1W Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 110 mA 13.7 mm 8 mm 6.7 mm SH01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 12Vout, 1W Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 13.7 mm 8 mm 6.7 mm SH01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 15Vout, 1W Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 67 mA 13.7 mm 8 mm 6.7 mm SH01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 3.3Vout, 1W Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 300 mA 1.5 kV 13.7 mm 8 mm 6.7 mm Medical, Industrial SH01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 5Vout, 1W Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 13.7 mm 8 mm 6.7 mm SH01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 12Vout, 1W Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 12 V 84 mA 13.7 mm 8 mm 6.7 mm SH01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 15Vout, 1W Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 15 V 67 mA 13.7 mm 8 mm 6.7 mm SH01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 5Vout, 1W Non-Stocked
Min.: 100
Mult.: 50

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 1.5 kV 13.7 mm 8 mm 6.7 mm Medical, Industrial SH01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 9Vout, 1W Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 9 V 110 mA 13.7 mm 8 mm 6.7 mm SH01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 15Vout, 1W Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 67 mA 13.7 mm 8 mm 6.7 mm SH01S/D