SDD Series DC/DC Converters - Through Hole

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Tamura DC/DC Converters - Through Hole Gate Driver DC/DC Power Supp +15V,-10V Non-Stocked Lead-Time 24 Weeks
Min.: 120
Mult.: 120

Isolated 2 Output 4 W 24 V 13.5 V 26.4 V 15 V 160 mA - 10 V 160 mA 5 kV 42 mm (1.654 in) 40 mm (1.575 in) 12.5 mm (0.492 in) Industrial SDD
Tamura DC/DC Converters - Through Hole Gate Driver DC/DC Power Supp +15V,-15V Non-Stocked Lead-Time 24 Weeks
Min.: 120
Mult.: 120

Isolated 2 Output 3.3 W 24 V 13.5 V 26.4 V 15 V 110 mA - 15 V 110 mA 5 kV 42 mm (1.654 in) 40 mm (1.575 in) 12.5 mm (0.492 in) Industrial SDD
Tamura DC/DC Converters - Through Hole Gate Driver DC/DC Power Supp +18V,-2V Non-Stocked Lead-Time 24 Weeks
Min.: 120
Mult.: 120

Isolated 2 Output 3.2 W 24 V 13.5 V 26.4 V 18 V 160 mA - 2 V 160 mA 5 kV 42 mm (1.654 in) 40 mm (1.575 in) 12.5 mm (0.492 in) Industrial SDD
Tamura DC/DC Converters - Through Hole Gate Driver DC/DC Power Supp +18V,-4V Non-Stocked Lead-Time 24 Weeks
Min.: 120
Mult.: 120

Isolated 2 Output 3.5 W 24 V 13.5 V 26.4 V 18 V 160 mA - 4 V 160 mA 5 kV 42 mm (1.654 in) 40 mm (1.575 in) 12.5 mm (0.492 in) Industrial SDD