RxxC05TExxS Series DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series

RECOM Power DC/DC Converters - SMD 0.5W 4.5-5.5Vin 5.0Vout 100mA Reel 1.667In Stock
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 5 V 3.6 kV SOIC-16 10.35 mm 7.5 mm 2.5 mm Industrial RxxC05TExxS

RECOM Power DC/DC Converters - SMD 0.5W 4.5-5.5Vin 5.0Vout 100mA 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 5 V 3.6 kV SOIC-16 10.35 mm 7.5 mm 2.5 mm Industrial RxxC05TExxS