RBT10 Series DC/DC Converters - Through Hole

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC, 1.0A switching regulator in a SIP3 package 340In Stock
168Expected 03/03/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 6.5 V 36 V 5 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RBT10
XP Power DC/DC Converters - Through Hole DC-DC, 1.0A switching regulator in a SIP3 package 217In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 15 V 36 V 12 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RBT10
XP Power DC/DC Converters - Through Hole DC-DC, 1.0A switching regulator in a SIP3 package 175In Stock
84Expected 06/05/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 4.75 V 36 V 3.3 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RBT10
XP Power DC/DC Converters - Through Hole DC-DC, 1.0A switching regulator in a SIP3 package 213In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 8 V 36 V 6.5 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RBT10
XP Power DC/DC Converters - Through Hole DC-DC, 1.0A switching regulator in a SIP3 package Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 18 V 36 V 15 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RBT10
XP Power DC/DC Converters - Through Hole DC-DC, 1.0A switching regulator in a SIP3 package Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 4.75 V 26 V 1.8 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RBT10