R1SX Series DC/DC Converters - SMD

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 1W 5Vin 5Vout 200mA High Iso 1.950In Stock
Min.: 1
Mult.: 1
Reel: 450

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 3 kV SMD-8 12.75 mm 11.1 mm 5.8 mm Industrial R1SX
RECOM Power DC/DC Converters - SMD 1W 3.3Vin 5Vout 200mA 764In Stock
Min.: 1
Mult.: 1
Reel: 450

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 1 kV SMD-8 12.75 mm 11.1 mm 5.8 mm Industrial R1SX
RECOM Power DC/DC Converters - SMD 1W 5Vin 5Vout 200mA 691In Stock
Min.: 1
Mult.: 1
Reel: 450

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SMD-8 12.75 mm 11.1 mm 5.8 mm Industrial R1SX
RECOM Power DC/DC Converters - SMD 1W 3.3Vin 3.3Vout 303mA 894In Stock
900Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 450

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 3.3 V 303 mA 1 kV SMD-8 12.75 mm 11.1 mm 5.8 mm Industrial R1SX
RECOM Power DC/DC Converters - SMD 1W 12Vin 05Vout 200mA Open Frame 347In Stock
Min.: 1
Mult.: 1
Reel: 450

Isolated 1 Output 1 W 12 V 5 V 200 mA 1 kV SMD-8 12.75 mm 11.1 mm 5.8 mm Industrial R1SX
RECOM Power DC/DC Converters - SMD 1W 3.3Vin 5Vout 200mA High Iso 214In Stock
1.800Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 450

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 3 kV SMD-8 12.75 mm 11.1 mm 5.8 mm Industrial R1SX
RECOM Power DC/DC Converters - SMD 1W 12Vin 05Vout 200mA Open Frame Non-Stocked Lead-Time 12 Weeks
Min.: 450
Mult.: 450
Reel: 450

Isolated 1 Output 1 W 12 V 5 V 200 mA 3 kV SMD-8 330 mm 330 mm 30 mm Industrial R1SX
RECOM Power DC/DC Converters - SMD 1W 3.3Vin 3.3Vout 303mA High Iso Non-Stocked Lead-Time 12 Weeks
Min.: 450
Mult.: 450
Reel: 450

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 3.3 V 303 mA 3 kV SMD-8 12.75 mm 11.1 mm 5.8 mm Industrial R1SX